AM1DC-Z Series Isolated Through Hole DC / DC Converters :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Product Range
=AM1DC-Z ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Output Power Max
(7)
No. of Outputs
(6)
(1)
Output Voltage - Output 1
(2)
(2)
(1)
(2)
Output Current - Output 1
(1)
(1)
(1)
(2)
(2)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Isolation Voltage
(7)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+9,670 $ 100+8,710 $ 200+8,090 $ 500+7,590 $ 1000+7,200 $ | ITE | SIP | 1W | 1 Output | 9V | 111.11mA | - | - | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | AM1DC-Z Series | ||||||
Each | 1+11,380 $ 100+10,250 $ 200+9,520 $ 500+8,930 $ 1000+8,470 $ | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 6kV | 5V | Fixed, Adjustable | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | AM1DC-Z Series | ||||||
Each | 1+11,380 $ 100+10,250 $ 200+9,520 $ 500+8,930 $ 1000+8,470 $ | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 6kV | 12V | Fixed, Adjustable | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | AM1DC-Z Series | ||||||
Each | 1+11,380 $ 100+10,250 $ 200+9,520 $ 500+8,930 $ 1000+8,470 $ | ITE | SIP | 1W | 1 Output | 12V | 83.33mA | - | - | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | AM1DC-Z Series | ||||||
Each | 1+11,380 $ 100+10,250 $ 200+9,520 $ 500+8,930 $ 1000+8,470 $ | ITE | SIP | 1W | 1 Output | 3.3V | 303.03mA | - | - | 6kV | 5V | Fixed, Adjustable | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | AM1DC-Z Series | ||||||
Each | 1+11,970 $ 100+10,770 $ 200+10,000 $ 500+9,380 $ 1000+8,920 $ | ITE | SIP | 1W | 2 Output | 12V | 41.67mA | -12V | -41.67mA | 6kV | 12V | Fixed, Adjustable | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | AM1DC-Z Series | ||||||
Each | 1+11,380 $ 100+10,250 $ 200+9,520 $ 500+8,930 $ 1000+8,470 $ | ITE | SIP | 1W | 1 Output | 3.3V | 303.03mA | - | - | 6kV | 24V | Fixed, Adjustable | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM1DC-Z Series | ||||||