AM1DS-Z Series Isolated Through Hole DC / DC Converters :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
Product Range
=AM1DS-Z ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(13)
DC / DC Converter Type
(14)
Output Power Max
(14)
No. of Outputs
(10)
(4)
Output Voltage - Output 1
(9)
(4)
(1)
Output Current - Output 1
(1)
(1)
(3)
(2)
(7)
Output Voltage - Output 2
(1)
(1)
(2)
Output Current - Output 2
(2)
(1)
(1)
Isolation Voltage
(6)
(1)
(1)
(1)
(5)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,010 $ 100+7,200 $ 200+6,680 $ 500+6,270 $ 1000+5,960 $ | - | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | ||||||
AIMTEC | Each | 1+15,370 $ 5+13,650 $ 10+11,580 $ 50+10,570 $ 100+9,870 $ | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | |||||
Each | 1+13,400 $ 100+12,040 $ 200+11,170 $ 500+10,500 $ 1000+9,980 $ | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 6kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | ||||||
Each | 1+11,380 $ 100+10,250 $ 200+9,520 $ 500+8,930 $ 1000+8,470 $ | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 5.2kV | 5V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DS-Z Series | ||||||
Each | 1+12,740 $ 100+11,450 $ 200+10,640 $ 500+9,980 $ 1000+9,480 $ | ITE | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | 6kV | 5V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DS-Z Series | ||||||
Each | 1+7,280 $ 100+6,520 $ 200+6,060 $ 500+5,700 $ 1000+5,400 $ | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DS-Z Series | ||||||
Each | 1+11,420 $ 100+10,260 $ 200+9,530 $ 500+8,960 $ 1000+8,500 $ | ITE | SIP | 1W | 1 Output | 12V | 83.3mA | - | - | 4kV | 12V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | ||||||
Each | 1+7,280 $ 100+6,520 $ 200+6,060 $ 500+5,700 $ 1000+5,400 $ | ITE | SIP | 1W | 2 Output | 15V | 33.33mA | -15V | -33.33mA | 1kV | 5V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DS-Z Series | ||||||
57AK2684 RoHS | AIMTEC | Each | 1+18,130 $ 5+17,620 $ 10+17,320 $ 50+16,860 $ 100+16,810 $ | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 6kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | ||||
Each | 1+7,280 $ 100+6,520 $ 200+6,060 $ 500+5,700 $ 1000+5,400 $ | ITE | SIP | 1W | 2 Output | 12V | 41.67mA | -12V | -41.67mA | 1kV | 5V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DS-Z Series | ||||||
Each | 1+12,740 $ 100+11,450 $ 200+10,640 $ 500+9,980 $ 1000+9,480 $ | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 6kV | 5V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DS-Z Series | ||||||
57AK2679 RoHS | AIMTEC | Each | 1+13,330 $ 5+12,280 $ 10+10,960 $ 50+10,220 $ 100+9,720 $ | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DS-Z Series | ||||
Each | 1+7,630 $ 100+6,860 $ 200+6,370 $ 500+5,980 $ 1000+5,670 $ | ITE | SIP | 1W | 1 Output | 12V | 83.3mA | - | - | 1kV | 12V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | ||||||
Each | 1+12,740 $ 100+11,450 $ 200+10,640 $ 500+9,980 $ 1000+9,480 $ | ITE | SIP | 1W | 1 Output | 12V | 83.3mA | - | - | 6kV | 5V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DS-Z Series | ||||||