AM20E-LPZ Series Isolated Through Hole DC / DC Converters :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
Product Range
=AM20E-LP...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(19)
DC / DC Converter Type
(19)
Input Ratio
(19)
Output Power Max
(19)
No. of Outputs
(12)
(7)
Output Voltage - Output 1
(2)
(4)
(3)
(4)
(4)
(2)
Output Current - Output 1
(2)
(4)
(1)
(2)
(2)
(2)
(2)
(2)
Output Voltage - Output 2
(2)
(2)
(1)
(2)
Output Current - Output 2
(2)
(1)
(2)
(2)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+17,600 $ 100+15,850 $ 200+14,730 $ 500+13,820 $ 1000+13,130 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 2 Output | 5V | 2A | -5V | -2A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | AM20E-LPZ Series | ||||||
Each | 1+17,600 $ 100+15,850 $ 200+14,730 $ 500+13,820 $ 1000+13,130 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AM20E-LPZ Series | ||||||
Each | 1+15,860 $ 100+14,270 $ 200+13,260 $ 500+12,450 $ 1000+11,820 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AM20E-LPZ Series | ||||||
Each | 1+15,860 $ 100+14,270 $ 200+13,260 $ 500+12,450 $ 1000+11,820 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 1 Output | 24V | 834mA | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | AM20E-LPZ Series | ||||||
Each | 1+15,860 $ 100+14,270 $ 200+13,260 $ 500+12,450 $ 1000+11,820 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | AM20E-LPZ Series | ||||||
Each | 1+15,860 $ 100+14,270 $ 200+13,260 $ 500+12,450 $ 1000+11,820 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 1 Output | 24V | 834mA | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AM20E-LPZ Series | ||||||
Each | 1+15,860 $ 100+14,270 $ 200+13,260 $ 500+12,450 $ 1000+11,820 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AM20E-LPZ Series | ||||||
Each | 1+17,600 $ 100+15,850 $ 200+14,730 $ 500+13,820 $ 1000+13,130 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 2 Output | 5V | 2A | -5V | -2A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AM20E-LPZ Series | ||||||
Each | 1+15,860 $ 100+14,270 $ 200+13,260 $ 500+12,450 $ 1000+11,820 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AM20E-LPZ Series | ||||||
Each | 1+15,860 $ 100+14,270 $ 200+13,260 $ 500+12,450 $ 1000+11,820 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | AM20E-LPZ Series | ||||||
Each | 1+15,860 $ 100+14,270 $ 200+13,260 $ 500+12,450 $ 1000+11,820 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | AM20E-LPZ Series | ||||||
Each | 1+15,860 $ 100+14,270 $ 200+13,260 $ 500+12,450 $ 1000+11,820 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 1 Output | 9V | 2.222A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AM20E-LPZ Series | ||||||
Each | 1+15,860 $ 100+14,270 $ 200+13,260 $ 500+12,450 $ 1000+11,820 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | AM20E-LPZ Series | ||||||
Each | 1+17,600 $ 100+15,850 $ 200+14,730 $ 500+13,820 $ 1000+13,130 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 2 Output | 9V | 1.111A | -9V | -1.111A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AM20E-LPZ Series | ||||||
Each | 1+15,860 $ 100+14,270 $ 200+13,260 $ 500+12,450 $ 1000+11,820 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AM20E-LPZ Series | ||||||
Each | 1+15,860 $ 100+14,270 $ 200+13,260 $ 500+12,450 $ 1000+11,820 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 1 Output | 9V | 2.222A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | AM20E-LPZ Series | ||||||
Each | 1+17,600 $ 100+15,850 $ 200+14,730 $ 500+13,820 $ 1000+13,130 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 2 Output | 12V | 834mA | -12V | -834mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | AM20E-LPZ Series | ||||||
Each | 1+17,600 $ 100+15,850 $ 200+14,730 $ 500+13,820 $ 1000+13,130 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 2 Output | 12V | 834mA | -12V | -834mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AM20E-LPZ Series | ||||||
Each | 1+17,600 $ 100+15,850 $ 200+14,730 $ 500+13,820 $ 1000+13,130 $ | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | AM20E-LPZ Series | ||||||