AM2GH-Z Series Isolated Through Hole DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=AM2GH-Z ...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(7)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(7)
(1)
Output Voltage - Output 1
(2)
(3)
(2)
(1)
Output Current - Output 1
(1)
(1)
(1)
(3)
(2)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+21,470 $ 100+19,300 $ 200+17,940 $ 500+16,860 $ 1000+16,000 $ | - | SIP | 4:1 | 2W | 1 Output | 15V | 133mA | - | - | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 18V | AM2GH-Z Series | ||||||
57AK2783 RoHS | Each | 1+39,660 $ 5+36,480 $ 10+32,570 $ 50+30,390 $ 100+28,920 $ | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | -83mA | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | AM2GH-Z Series | |||||
Each | 20+21,470 $ 100+19,300 $ 200+17,940 $ 500+16,860 $ 1000+16,000 $ | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | 1.6kV | 12V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.85mm | 4.5V | 18V | AM2GH-Z Series | ||||||
Each | 20+21,470 $ 100+19,300 $ 200+17,940 $ 500+16,860 $ 1000+16,000 $ | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | 1.6kV | 48V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.85mm | 18V | 75V | AM2GH-Z Series | ||||||
Each | 20+21,470 $ 100+19,300 $ 200+17,940 $ 500+16,860 $ 1000+16,000 $ | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | 1.6kV | 24V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | AM2GH-Z Series | ||||||
Each | 20+21,470 $ 100+19,300 $ 200+17,940 $ 500+16,860 $ 1000+16,000 $ | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | 1.6kV | 24V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | AM2GH-Z Series | ||||||
Each | 20+21,470 $ 100+19,300 $ 200+17,940 $ 500+16,860 $ 1000+16,000 $ | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | 1.6kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 75V | AM2GH-Z Series | ||||||
Each | 20+21,470 $ 100+19,300 $ 200+17,940 $ 500+16,860 $ 1000+16,000 $ | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | 1.6kV | 24V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | AM2GH-Z Series | ||||||