AM3T-Z Series Isolated Through Hole DC / DC Converters :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
Product Range
=AM3T-Z S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(19)
DC / DC Converter Type
(19)
Input Ratio
(19)
Output Power Max
(19)
No. of Outputs
(11)
(8)
Output Voltage - Output 1
(1)
(4)
(1)
(5)
(4)
(1)
(3)
Output Current - Output 1
(1)
(3)
(6)
(1)
(1)
(2)
(4)
(1)
Output Voltage - Output 2
(1)
(3)
(3)
(1)
Output Current - Output 2
(1)
(3)
(3)
(1)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+20,340 $ 100+18,310 $ 200+17,020 $ 500+16,000 $ 1000+15,190 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 12V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM3T-Z Series | ||||||
Each | 1+21,850 $ 100+19,670 $ 200+18,300 $ 500+17,180 $ 1000+16,300 $ | ITE | DIP | 2:1 | 3W | 2 Output | 18V | 83mA | -18V | -83mA | 1.5kV | 12V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM3T-Z Series | ||||||
Each | 1+20,730 $ 100+18,660 $ 200+17,350 $ 500+16,300 $ 1000+15,460 $ | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 900mA | - | - | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+21,850 $ 100+19,670 $ 200+18,300 $ 500+17,180 $ 1000+16,300 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | 1.5kV | 12V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM3T-Z Series | ||||||
Each | 1+21,850 $ 100+19,670 $ 200+18,300 $ 500+17,180 $ 1000+16,300 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+20,730 $ 100+18,660 $ 200+17,350 $ 500+16,300 $ 1000+15,460 $ | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+21,850 $ 100+19,670 $ 200+18,300 $ 500+17,180 $ 1000+16,300 $ | ITE | DIP | 2:1 | 3W | 2 Output | 7.2V | 208mA | -7.2V | -208mA | 3.5kV | 12V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM3T-Z Series | ||||||
Each | 1+20,730 $ 100+18,660 $ 200+17,350 $ 500+16,300 $ 1000+15,460 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+20,340 $ 100+18,310 $ 200+17,020 $ 500+16,000 $ 1000+15,190 $ | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+21,850 $ 100+19,670 $ 200+18,300 $ 500+17,180 $ 1000+16,300 $ | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+20,730 $ 100+18,660 $ 200+17,350 $ 500+16,300 $ 1000+15,460 $ | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+21,850 $ 100+19,670 $ 200+18,300 $ 500+17,180 $ 1000+16,300 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+20,340 $ 100+18,310 $ 200+17,020 $ 500+16,000 $ 1000+15,190 $ | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+20,340 $ 100+18,310 $ 200+17,020 $ 500+16,000 $ 1000+15,190 $ | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 12V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM3T-Z Series | ||||||
Each | 1+20,340 $ 100+18,310 $ 200+17,020 $ 500+16,000 $ 1000+15,190 $ | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 12V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM3T-Z Series | ||||||
Each | 1+20,730 $ 100+18,660 $ 200+17,350 $ 500+16,300 $ 1000+15,460 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 36V | 72V | AM3T-Z Series | ||||||
Each | 1+21,850 $ 100+19,670 $ 200+18,300 $ 500+17,180 $ 1000+16,300 $ | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | 1.5kV | 12V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM3T-Z Series | ||||||
Each | 1+21,850 $ 100+19,670 $ 200+18,300 $ 500+17,180 $ 1000+16,300 $ | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||
Each | 1+20,340 $ 100+18,310 $ 200+17,020 $ 500+16,000 $ 1000+15,190 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM3T-Z Series | ||||||