AM3TW-Z Series Isolated Through Hole DC / DC Converters :
26 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(26)
Product Range
=AM3TW-Z ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(25)
DC / DC Converter Type
(26)
Input Ratio
(26)
Output Power Max
(26)
No. of Outputs
(16)
(10)
Output Voltage - Output 1
(1)
(8)
(1)
(3)
(6)
(4)
(1)
(2)
Output Current - Output 1
(1)
(3)
(4)
(1)
(4)
(3)
(3)
(1)
Output Voltage - Output 2
(1)
(3)
(2)
(3)
(1)
Output Current - Output 2
(1)
(3)
(2)
(3)
(1)
Emballage
(26)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+23,420 $ 100+21,070 $ 200+19,590 $ 500+18,410 $ 1000+17,470 $ | - | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | 3.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+27,550 $ 100+24,790 $ 200+23,040 $ 500+21,660 $ 1000+20,550 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+27,550 $ 100+24,790 $ 200+23,040 $ 500+21,660 $ 1000+20,550 $ | ITE | DIP | 4:1 | 3W | 2 Output | 18V | 84mA | -18V | -84mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
57AK2818 RoHS | AIMTEC | Each | 1+36,240 $ 5+35,270 $ 10+34,810 $ 50+34,060 $ 100+33,680 $ | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||
57AK2815 RoHS | AIMTEC | Each | 1+33,990 $ 5+33,090 $ 10+32,660 $ 50+31,950 $ 100+31,580 $ | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||
Each | 1+23,760 $ 100+21,360 $ 200+19,870 $ 500+18,660 $ 1000+17,720 $ | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM3TW-Z Series | ||||||
Each | 1+27,550 $ 100+24,790 $ 200+23,040 $ 500+21,660 $ 1000+20,550 $ | ITE | DIP | 4:1 | 3W | 2 Output | 3.3V | 454mA | -3.3V | -454mA | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM3TW-Z Series | ||||||
Each | 1+27,550 $ 100+24,790 $ 200+23,040 $ 500+21,660 $ 1000+20,550 $ | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | -300mA | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+23,760 $ 100+21,360 $ 200+19,870 $ 500+18,660 $ 1000+17,720 $ | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+27,550 $ 100+24,790 $ 200+23,040 $ 500+21,660 $ 1000+20,550 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
57AK2817 RoHS | AIMTEC | Each | 1+36,240 $ 5+35,270 $ 10+34,810 $ 50+34,060 $ 100+33,680 $ | ITE | DIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||
Each | 1+25,330 $ 100+22,790 $ 200+21,200 $ 500+19,890 $ 1000+18,900 $ | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+25,330 $ 100+22,790 $ 200+21,200 $ 500+19,890 $ 1000+18,900 $ | ITE | DIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
57AK2816 RoHS | AIMTEC | Each | 1+36,240 $ 5+35,270 $ 10+34,810 $ 50+34,060 $ 100+33,680 $ | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||
Each | 1+25,330 $ 100+22,790 $ 200+21,200 $ 500+19,890 $ 1000+18,900 $ | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+23,760 $ 100+21,360 $ 200+19,870 $ 500+18,660 $ 1000+17,720 $ | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+27,550 $ 100+24,790 $ 200+23,040 $ 500+21,660 $ 1000+20,550 $ | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM3TW-Z Series | ||||||
Each | 1+27,550 $ 100+24,790 $ 200+23,040 $ 500+21,660 $ 1000+20,550 $ | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+25,330 $ 100+22,790 $ 200+21,200 $ 500+19,890 $ 1000+18,900 $ | ITE | DIP | 4:1 | 3W | 1 Output | 7.2V | 417mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
Each | 1+25,330 $ 100+22,790 $ 200+21,200 $ 500+19,890 $ 1000+18,900 $ | ITE | DIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM3TW-Z Series | ||||||
Each | 1+23,760 $ 100+21,360 $ 200+19,870 $ 500+18,660 $ 1000+17,720 $ | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM3TW-Z Series | ||||||
Each | 1+23,760 $ 100+21,360 $ 200+19,870 $ 500+18,660 $ 1000+17,720 $ | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||
57AK2814 RoHS | Each | 1+39,450 $ 5+38,380 $ 10+37,880 $ 50+37,060 $ 100+36,670 $ | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | -300mA | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | |||||
Each | 1+23,760 $ 100+21,360 $ 200+19,870 $ 500+18,660 $ 1000+17,720 $ | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM3TW-Z Series | ||||||
Each | 1+25,330 $ 100+22,790 $ 200+21,200 $ 500+19,890 $ 1000+18,900 $ | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TW-Z Series | ||||||