AM5TW-Z Series Isolated Through Hole DC / DC Converters :
18 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(18)
Product Range
=AM5TW-Z ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(18)
DC / DC Converter Type
(18)
Input Ratio
(18)
Output Power Max
(18)
No. of Outputs
(17)
(1)
Output Voltage - Output 1
(1)
(6)
(3)
(3)
(3)
(2)
Output Current - Output 1
(1)
(2)
(2)
(1)
(3)
(6)
(1)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Emballage
(18)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+24,990 $ 100+22,480 $ 200+20,900 $ 500+19,640 $ 1000+18,660 $ | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 416mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-Z Series | ||||||
Each | 1+27,470 $ 100+24,720 $ 200+22,960 $ 500+21,570 $ 1000+20,500 $ | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 166mA | -15V | -166mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-Z Series | ||||||
Each | 1+24,990 $ 100+22,480 $ 200+20,900 $ 500+19,640 $ 1000+18,660 $ | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-Z Series | ||||||
Each | 1+24,990 $ 100+22,480 $ 200+20,900 $ 500+19,640 $ 1000+18,660 $ | ITE | DIP | 4:1 | 5W | 1 Output | 7.2V | 694mA | - | - | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-Z Series | ||||||
Each | 1+24,990 $ 100+22,480 $ 200+20,900 $ 500+19,640 $ 1000+18,660 $ | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM5TW-Z Series | ||||||
Each | 1+24,990 $ 100+22,480 $ 200+20,900 $ 500+19,640 $ 1000+18,660 $ | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM5TW-Z Series | ||||||
Each | 1+24,990 $ 100+22,480 $ 200+20,900 $ 500+19,640 $ 1000+18,660 $ | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 208mA | - | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM5TW-Z Series | ||||||
Each | 1+24,990 $ 100+22,480 $ 200+20,900 $ 500+19,640 $ 1000+18,660 $ | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 3.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM5TW-Z Series | ||||||
Each | 1+24,990 $ 100+22,480 $ 200+20,900 $ 500+19,640 $ 1000+18,660 $ | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-Z Series | ||||||
Each | 1+24,990 $ 100+22,480 $ 200+20,900 $ 500+19,640 $ 1000+18,660 $ | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 208mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-Z Series | ||||||
57AK9270 RoHS | AIMTEC | Each | 1+49,340 $ 25+45,670 $ 50+42,820 $ 100+41,590 $ 250+40,370 $ | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 416mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-Z Series | ||||
Each | 1+24,990 $ 100+22,480 $ 200+20,900 $ 500+19,640 $ 1000+18,660 $ | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1.3A | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-Z Series | ||||||
57AK2822 RoHS | AIMTEC | Each | 1+35,750 $ 5+34,810 $ 10+34,340 $ 50+33,600 $ 100+33,240 $ | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM5TW-Z Series | ||||
57AK2823 RoHS | Each | 1+35,750 $ 5+34,810 $ 10+34,340 $ 50+33,600 $ 100+33,240 $ | ITE | DIP | 4:1 | 5W | 1 Output | 7.2V | 694mA | - | - | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM5TW-Z Series | |||||
Each | 1+24,990 $ 100+22,480 $ 200+20,900 $ 500+19,640 $ 1000+18,660 $ | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 3.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-Z Series | ||||||
Each | 1+24,990 $ 100+22,480 $ 200+20,900 $ 500+19,640 $ 1000+18,660 $ | ITE | DIP | 4:1 | 5W | 1 Output | 7.2V | 694mA | - | - | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM5TW-Z Series | ||||||
Each | 1+24,990 $ 100+22,480 $ 200+20,900 $ 500+19,640 $ 1000+18,660 $ | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 416mA | - | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 72V | AM5TW-Z Series | ||||||
57AK9269 RoHS | AIMTEC | Each | 1+49,340 $ 25+45,670 $ 50+42,820 $ 100+41,590 $ 250+40,370 $ | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM5TW-Z Series | ||||