AM6TIW-RZ Series Isolated Through Hole DC / DC Converters :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Product Range
=AM6TIW-R...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Input Ratio
(9)
Output Power Max
(9)
No. of Outputs
(7)
(2)
Output Voltage - Output 1
(3)
(1)
(2)
(3)
Output Current - Output 1
(1)
(2)
(2)
(1)
(1)
(2)
Output Voltage - Output 2
(1)
(1)
Output Current - Output 2
(1)
(1)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+18,450 $ 100+16,590 $ 200+15,430 $ 500+14,480 $ 1000+13,760 $ | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TIW-RZ Series | ||||||
57AK2834 RoHS | AIMTEC | Each | 1+45,900 $ 5+40,770 $ 10+34,600 $ 50+31,520 $ 100+29,460 $ | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TIW-RZ Series | ||||
Each | 1+22,500 $ 100+20,240 $ 200+18,830 $ 500+17,700 $ 1000+16,800 $ | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | AM6TIW-RZ Series | ||||||
Each | 1+21,700 $ 100+19,520 $ 200+18,140 $ 500+17,040 $ 1000+16,200 $ | ITE | DIP | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | -125mA | 3kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TIW-RZ Series | ||||||
57AK2835 RoHS | AIMTEC | Each | 1+32,500 $ 5+31,500 $ 10+31,110 $ 50+30,400 $ 100+30,280 $ | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 48V | Fixed | 10.16mm | 20.32mm | 31.75mm | 18V | 75V | AM6TIW-RZ Series | ||||
Each | 1+21,700 $ 100+19,520 $ 200+18,140 $ 500+17,040 $ 1000+16,200 $ | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | -600mA | 3kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TIW-RZ Series | ||||||
Each | 1+22,500 $ 100+20,240 $ 200+18,830 $ 500+17,700 $ 1000+16,800 $ | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 3kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | AM6TIW-RZ Series | ||||||
Each | 1+21,700 $ 100+19,520 $ 200+18,140 $ 500+17,040 $ 1000+16,200 $ | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM6TIW-RZ Series | ||||||
Each | 1+22,500 $ 100+20,240 $ 200+18,830 $ 500+17,700 $ 1000+16,800 $ | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 48V | Fixed | 10.16mm | 20.32mm | 31.75mm | 18V | 75V | AM6TIW-RZ Series | ||||||