AM8T-Z Series Isolated Through Hole DC / DC Converters :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Product Range
=AM8T-Z S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Input Ratio
(9)
Output Power Max
(9)
No. of Outputs
(5)
(4)
Output Voltage - Output 1
(1)
(2)
(1)
(3)
(2)
Output Current - Output 1
(1)
(2)
(1)
(1)
(1)
(1)
(1)
Output Voltage - Output 2
(1)
(2)
(1)
Output Current - Output 2
(1)
(2)
(1)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+25,270 $ 100+22,740 $ 200+21,140 $ 500+19,850 $ 1000+18,840 $ | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM8T-Z Series | ||||||
Each | 1+29,720 $ 100+26,750 $ 200+24,860 $ 500+23,350 $ 1000+22,180 $ | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 2A | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM8T-Z Series | ||||||
Each | 1+29,720 $ 100+26,750 $ 200+24,860 $ 500+23,350 $ 1000+22,180 $ | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | -335mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM8T-Z Series | ||||||
Each | 1+29,720 $ 100+26,750 $ 200+24,860 $ 500+23,350 $ 1000+22,180 $ | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | -265mA | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM8T-Z Series | ||||||
Each | 1+29,720 $ 100+26,750 $ 200+24,860 $ 500+23,350 $ 1000+22,180 $ | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM8T-Z Series | ||||||
57AK2842 RoHS | AIMTEC | Each | 1+42,600 $ 5+41,440 $ 10+40,890 $ 50+40,000 $ 100+39,580 $ | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM8T-Z Series | ||||
Each | 1+29,720 $ 100+26,750 $ 200+24,860 $ 500+23,350 $ 1000+22,180 $ | ITE | DIP | 2:1 | 8W | 2 Output | 7.2V | 555mA | -7.2V | -555mA | 1.5kV | 48V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 36V | 72V | AM8T-Z Series | ||||||
Each | 1+29,720 $ 100+26,750 $ 200+24,860 $ 500+23,350 $ 1000+22,180 $ | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 335mA | -12V | -335mA | 1.5kV | 12V | Fixed, Adjustable | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | AM8T-Z Series | ||||||
57AK2841 RoHS | AIMTEC | Each | 1+42,540 $ 5+41,380 $ 10+40,840 $ 50+39,940 $ 100+39,540 $ | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | AM8T-Z Series | ||||