AM8TW-Z Series Isolated Through Hole DC / DC Converters :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
Product Range
=AM8TW-Z ...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(8)
DC / DC Converter Type
(12)
Input Ratio
(12)
Output Power Max
(12)
No. of Outputs
(8)
(4)
Output Voltage - Output 1
(1)
(5)
(4)
(2)
Output Current - Output 1
(1)
(2)
(2)
(1)
(2)
(2)
(1)
(1)
Output Voltage - Output 2
(1)
(2)
(1)
Output Current - Output 2
(1)
(2)
(1)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+39,940 $ 100+35,950 $ 200+33,420 $ 500+31,410 $ 1000+29,830 $ | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | -800mA | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | AM8TW-Z Series | ||||||
Each | 1+54,390 $ 5+54,380 $ 10+54,370 $ | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | -335mA | 3kV | 24V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 13V | 70V | AM8TW-Z Series | ||||||
Each | 10+38,800 $ 100+34,920 $ 200+32,460 $ 500+30,510 $ 1000+28,970 $ | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | -265mA | 1.6kV | 24V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | AM8TW-Z Series | ||||||
Each | 10+45,820 $ 100+41,230 $ 200+38,340 $ 500+36,050 $ 1000+34,240 $ | - | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | -335mA | 3kV | 110V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 42V | 176V | AM8TW-Z Series | ||||||
Each | 10+38,800 $ 100+34,920 $ 200+32,460 $ 500+30,510 $ 1000+28,970 $ | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2A | - | - | 1.6kV | 48V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 18V | 75V | AM8TW-Z Series | ||||||
57AK2845 RoHS | AIMTEC | Each | 1+55,920 $ 5+54,420 $ 10+53,700 $ 50+52,530 $ 100+51,990 $ | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 535A | - | - | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | AM8TW-Z Series | ||||
Each | 10+45,820 $ 100+41,230 $ 200+38,340 $ 500+36,050 $ 1000+34,240 $ | - | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 3kV | 110V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 42V | 176V | AM8TW-Z Series | ||||||
Each | 10+45,820 $ 100+41,230 $ 200+38,340 $ 500+36,050 $ 1000+34,240 $ | - | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 3kV | 24V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 13V | 70V | AM8TW-Z Series | ||||||
Each | 10+38,800 $ 100+34,920 $ 200+32,460 $ 500+30,510 $ 1000+28,970 $ | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.5A | - | - | 1.6kV | 48V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 18V | 75V | AM8TW-Z Series | ||||||
Each | 10+38,800 $ 100+34,920 $ 200+32,460 $ 500+30,510 $ 1000+28,970 $ | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | 1.6kV | 48V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 18V | 75V | AM8TW-Z Series | ||||||
Each | 10+45,820 $ 100+41,230 $ 200+38,340 $ 500+36,050 $ 1000+34,240 $ | - | DIP | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | 3kV | 110V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 42V | 176V | AM8TW-Z Series | ||||||
Each | 10+38,800 $ 100+34,920 $ 200+32,460 $ 500+30,510 $ 1000+28,970 $ | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.5A | - | - | 1.6kV | 24V | Fixed, Adjustable | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | AM8TW-Z Series | ||||||