AVD75B Series Isolated Through Hole DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=AVD75B S...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(1)
DC / DC Converter Type
(6)
Input Ratio
(1)
Output Power Max
(6)
No. of Outputs
(6)
Output Voltage - Output 1
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
Output Regulation
(1)
Isolation Voltage
(1)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN EMBEDDED TECHNOLOGIES | Each | 280+46,800 $ | - | Sixteenth Brick | - | 75W | 1 Output | 3.3V | 23A | - | - | - | CSA, EN, UL | Fixed, Adjustable | 22.9mm | Through Hole | 12mm | 33mm | 36V | 75V | AVD75B Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 192+45,330 $ 250+44,420 $ | - | Sixteenth Brick | - | 75W | 1 Output | 5V | 15A | - | - | - | CSA, EN, UL | Fixed, Adjustable | 22.9mm | Through Hole | 9.2mm | 33mm | 36V | 75V | AVD75B Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 280+56,960 $ | ITE | Sixteenth Brick | 2:1 | 75W | 1 Output | 5V | 15A | Regulated | 1.5kV | 48V | CSA, EN, UL | Fixed, Adjustable | 22.9mm | Through Hole | 12mm | 33mm | 36V | 75V | AVD75B Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 192+44,360 $ 250+43,480 $ | - | Sixteenth Brick | - | 75W | 1 Output | 12V | 6.25A | - | - | - | CSA, EN, UL | Fixed, Adjustable | 22.9mm | Through Hole | 9.2mm | 33mm | 36V | 75V | AVD75B Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 192+64,820 $ 250+62,620 $ | - | Sixteenth Brick | - | 75W | 1 Output | 3.3V | 23A | - | - | - | CSA, EN, UL | Fixed, Adjustable | 22.9mm | Through Hole | 9.2mm | 33mm | 36V | 75V | AVD75B Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 280+65,740 $ | - | Sixteenth Brick | - | 75W | 1 Output | 12V | 6.25A | - | - | - | CSA, EN, UL | Fixed, Adjustable | 22.9mm | Through Hole | 12mm | 33mm | 36V | 75V | AVD75B Series | |||||