BRAxx Series Isolated Through Hole DC / DC Converters :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=BRAxx Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(4)
DC / DC Converter Type
(4)
Output Power Max
(2)
(1)
(1)
No. of Outputs
(4)
Output Voltage - Output 1
(2)
(2)
Output Current - Output 1
(1)
(1)
(1)
(1)
Isolation Voltage
(4)
Input Voltage DC Nom
(2)
(2)
DC / DC Converter Output Type
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89AM5182 RoHS | PULSE ELECTRONICS | Each | 1+38,890 $ 5+36,290 $ 10+34,750 $ 25+33,030 $ 50+30,860 $ Plus de tarifs | ITE | DIP | 15.6W | 1 Output | 12V | 1.3A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | BRAxx Series | ||||
89AM5183 RoHS | PULSE ELECTRONICS | Each | 1+38,890 $ 5+36,290 $ 10+34,750 $ 25+33,030 $ 50+30,860 $ Plus de tarifs | ITE | DIP | 15.6W | 1 Output | 5V | 3A | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | BRAxx Series | ||||
89AM5184 RoHS | PULSE ELECTRONICS | Each | 1+75,420 $ 5+70,380 $ 10+67,400 $ 25+64,040 $ 50+59,850 $ Plus de tarifs | ITE | DIP | 20W | 1 Output | 12V | 1.67A | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | BRAxx Series | ||||
89AM5185 RoHS | PULSE ELECTRONICS | Each | 1+67,440 $ 5+62,940 $ 10+60,280 $ 25+57,270 $ 50+53,530 $ Plus de tarifs | ITE | DIP | 30W | 1 Output | 5V | 6A | 1.5kV | 24V | Fixed | 25.8mm | 10.6mm | 25.8mm | 9V | 36V | BRAxx Series | ||||