CHS300 Series Isolated Through Hole DC / DC Converters :
30 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(30)
Product Range
=CHS300 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(30)
DC / DC Converter Type
(30)
Output Power Max
(2)
(2)
(2)
(4)
(2)
(2)
(10)
(2)
No. of Outputs
(30)
Output Voltage - Output 1
(2)
(2)
(6)
(4)
(4)
(4)
(4)
(4)
Output Current - Output 1
(2)
(2)
(2)
(2)
(2)
(2)
(2)
(2)
Isolation Voltage
(30)
Input Voltage DC Nom
(14)
(16)
DC / DC Converter Output Type
(30)
Emballage
(30)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2241 RoHS | Each | 1+196,340 $ 5+190,850 $ 10+186,520 $ 25+182,450 $ | ITE | DIP | 202.5W | 1 Output | 15V | 13.5A | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | |||||
85AK2248 RoHS | Each | 1+215,890 $ 5+205,700 $ 10+201,030 $ 25+199,460 $ | ITE | DIP | 252.8W | 1 Output | 32V | 7.9A | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | |||||
85AK2251 RoHS | Each | 1+213,870 $ 5+203,020 $ 10+197,600 $ 25+193,650 $ | ITE | DIP | 300W | 1 Output | 10V | 30A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
85AK2252 RoHS | Each | 1+211,610 $ 5+205,700 $ 10+201,030 $ 25+196,640 $ | ITE | DIP | 300W | 1 Output | 10V | 30A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
85AK2263 RoHS | Each | 1+196,340 $ 5+190,930 $ 10+188,240 $ 25+184,420 $ | ITE | DIP | 300.8W | 1 Output | 32V | 9.4A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
85AK2259 RoHS | Each | 1+279,220 $ 5+272,760 $ 10+267,790 $ 25+262,720 $ 50+194,190 $ Plus de tarifs | ITE | DIP | 300W | 1 Output | 24V | 12.5A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
85AK2244 RoHS | Each | 1+257,710 $ 5+242,000 $ 10+235,280 $ 25+230,580 $ | ITE | DIP | 252W | 1 Output | 24V | 10.5A | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | |||||
85AK2255 RoHS | Each | 1+196,340 $ 5+190,850 $ 10+186,520 $ 25+182,450 $ | ITE | DIP | 300W | 1 Output | 12V | 25A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
85AK2258 RoHS | Each | 1+305,420 $ 5+282,280 $ 10+269,470 $ 25+253,990 $ | ITE | DIP | 300W | 1 Output | 15V | 20A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
85AK2262 RoHS | Each | 1+305,420 $ 5+282,280 $ 10+269,470 $ 25+253,990 $ 50+237,760 $ Plus de tarifs | ITE | DIP | 302.8W | 1 Output | 28V | 10.8A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
85AK2261 RoHS | Each | 1+196,340 $ 5+190,930 $ 10+188,240 $ 25+184,420 $ | ITE | DIP | 302.8W | 1 Output | 28V | 10.8A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
85AK2239 RoHS | Each | 1+196,340 $ 5+190,850 $ 10+186,520 $ 25+182,450 $ | ITE | DIP | 200.4W | 1 Output | 12V | 16.7A | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | |||||
85AK2254 RoHS | Each | 1+215,520 $ 5+205,700 $ 10+201,030 $ 25+199,140 $ | ITE | DIP | 300W | 1 Output | 12V | 25A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
85AK2257 RoHS | Each | 1+197,820 $ 5+192,490 $ 10+189,800 $ 25+185,980 $ | ITE | DIP | 300W | 1 Output | 15V | 20A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
85AK2249 RoHS | Each | 1+196,340 $ 5+190,850 $ 10+186,520 $ 25+182,450 $ 50+178,860 $ Plus de tarifs | ITE | DIP | 254.4W | 1 Output | 48V | 5.3A | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | |||||
85AK2266 RoHS | Each | 1+305,420 $ 5+282,280 $ 10+269,470 $ 25+253,990 $ 50+237,760 $ Plus de tarifs | ITE | DIP | 302.4W | 1 Output | 48V | 6.3A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
85AK2265 RoHS | Each | 1+196,340 $ 5+190,930 $ 10+188,240 $ 25+184,420 $ | ITE | DIP | 302.4W | 1 Output | 48V | 6.3A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
85AK2240 RoHS | Each | 1+211,610 $ 5+205,700 $ 10+201,030 $ 25+196,640 $ | ITE | DIP | 200.4W | 1 Output | 12V | 16.7A | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | |||||
85AK2237 RoHS | COSEL | Each | 1+196,340 $ 5+190,850 $ 10+186,520 $ 25+182,450 $ | ITE | DIP | 200W | 1 Output | 5V | 40A | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | ||||
85AK2243 RoHS | Each | 1+196,340 $ 5+190,850 $ 10+186,520 $ 25+182,450 $ | ITE | DIP | 252W | 1 Output | 24V | 10.5A | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | |||||
85AK2250 RoHS | Each | 1+211,610 $ 5+205,700 $ 10+201,030 $ 25+196,640 $ | ITE | DIP | 254.4W | 1 Output | 48V | 5.3A | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | |||||
85AK2256 RoHS | Each | 1+211,610 $ 5+205,700 $ 10+201,030 $ 25+196,640 $ | ITE | DIP | 300W | 1 Output | 12V | 25A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
85AK2238 RoHS | COSEL | Each | 1+211,610 $ 5+205,700 $ 10+201,030 $ 25+196,640 $ | ITE | DIP | 200W | 1 Output | 5V | 40A | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | ||||
85AK2264 RoHS | Each | 1+305,420 $ 5+282,280 $ 10+269,470 $ 25+253,990 $ | ITE | DIP | 300.8W | 1 Output | 32V | 9.4A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
85AK2242 RoHS | Each | 1+211,610 $ 5+205,700 $ 10+201,030 $ 25+196,640 $ | ITE | DIP | 202.5W | 1 Output | 15V | 13.5A | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | |||||