CRL2 Series Isolated Through Hole DC / DC Converters :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Product Range
=CRL2 Ser...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(3)
DC / DC Converter Type
(3)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(3)
Output Voltage - Output 1
(3)
Output Current - Output 1
(3)
Output Regulation
(3)
Isolation Voltage
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+9,100 $ 5+8,960 $ 10+8,850 $ 25+8,540 $ 50+8,410 $ Plus de tarifs | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | Through Hole | 14mm | 4.5V | 5.5V | CRL2 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+11,070 $ 5+10,710 $ 10+10,560 $ 25+10,430 $ 50+10,290 $ Plus de tarifs | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10mm | - | 14mm | 10.8V | 13.2V | CRL2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+10,920 $ 5+10,800 $ 10+10,640 $ 25+10,540 $ 50+10,320 $ Plus de tarifs | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | - | 14mm | 4.5V | 5.5V | CRL2 Series | |||||