DBE Series Isolated Through Hole DC / DC Converters :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Product Range
=DBE Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(2)
DC / DC Converter Type
(2)
Input Ratio
(2)
Output Power Max
(1)
(1)
No. of Outputs
(2)
Output Voltage - Output 1
(1)
(1)
Output Current - Output 1
(1)
(1)
Output Regulation
(1)
Isolation Voltage
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80Y5677 | Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | Eighth Brick | 2:1 | 132W | 1 Output | 3.3V | 40A | Regulated | 2.25kV | 48V | Fixed | 58.4mm | 11.4mm | Through Hole | 22.9mm | 36V | 75V | DBE Series | |||||
80Y5631 | Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 12V | 25A | - | 2.25kV | 48V | Fixed | 58.4mm | 13.2mm | Through Hole | 22.9mm | 36V | 75V | DBE Series | |||||