DDRH-30 Series Isolated Through Hole DC / DC Converters :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=DDRH-30 ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(4)
DC / DC Converter Type
(4)
Input Ratio
(4)
Output Power Max
(4)
No. of Outputs
(4)
Output Voltage - Output 1
(1)
(1)
(1)
(1)
Output Current - Output 1
(1)
(1)
(1)
(1)
Isolation Voltage
(4)
Input Voltage DC Nom
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK5711 RoHS | MEAN WELL | Each | 1+89,740 $ 5+86,530 $ 10+84,930 $ 25+83,230 $ 50+81,540 $ Plus de tarifs | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 24V | 1.25A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5705 RoHS | MEAN WELL | Each | 1+66,290 $ 5+63,520 $ 10+63,510 $ 25+63,500 $ 50+62,230 $ | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 12V | 2.5A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5708 RoHS | MEAN WELL | Each | 1+63,060 $ 5+61,800 $ 10+60,550 $ 25+59,280 $ 50+58,020 $ | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 15V | 2A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5714 RoHS | MEAN WELL | Each | 1+63,060 $ 5+61,800 $ 10+60,550 $ 25+59,280 $ 50+58,020 $ | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 48V | 625mA | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | ||||