DKB1 Series Isolated Through Hole DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=DKB1 Ser...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Output Power Max
(6)
No. of Outputs
(5)
(1)
Output Voltage - Output 1
(1)
(2)
(3)
Output Current - Output 1
(1)
(2)
(2)
(1)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Output Regulation
(6)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89AM5364 RoHS | PULSE ELECTRONICS | Each | 1+6,070 $ 10+5,460 $ 25+5,080 $ 50+4,730 $ 100+4,270 $ Plus de tarifs | ITE | SIP | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKB1 Series | ||||
89AM5368 RoHS | PULSE ELECTRONICS | Each | 1+6,070 $ 10+5,460 $ 25+5,080 $ 50+4,730 $ 100+4,270 $ Plus de tarifs | ITE | SIP | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.6mm | 21.6V | 26.4V | DKB1 Series | ||||
89AM5367 RoHS | PULSE ELECTRONICS | Each | 1+6,070 $ 10+5,460 $ 25+5,080 $ 50+4,730 $ 100+4,270 $ Plus de tarifs | ITE | SIP | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.6mm | 10.8V | 13.2V | DKB1 Series | ||||
89AM5365 RoHS | PULSE ELECTRONICS | Each | 1+6,070 $ 10+5,460 $ 25+5,080 $ 50+4,730 $ 100+4,270 $ Plus de tarifs | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKB1 Series | ||||
89AM5363 RoHS | PULSE ELECTRONICS | Each | 1+6,870 $ 10+6,190 $ 25+5,770 $ 50+5,370 $ 100+4,840 $ Plus de tarifs | ITE | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKB1 Series | ||||
89AM5366 RoHS | PULSE ELECTRONICS | Each | 1+6,070 $ 10+5,460 $ 25+5,080 $ 50+4,730 $ 100+4,270 $ Plus de tarifs | ITE | SIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKB1 Series | ||||