DQA1 Series Isolated Through Hole DC / DC Converters :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Product Range
=DQA1 Ser...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Output Power Max
(9)
No. of Outputs
(9)
Output Voltage - Output 1
(1)
(4)
(3)
(1)
Output Current - Output 1
(1)
(3)
(4)
(1)
Output Regulation
(9)
Isolation Voltage
(9)
Input Voltage DC Nom
(3)
(2)
(1)
(3)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89AM5375 RoHS | PULSE ELECTRONICS | Each | 1+5,820 $ 10+5,540 $ 25+5,170 $ 50+4,760 $ 100+4,440 $ Plus de tarifs | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.6mm | 4.5V | 5.5V | DQA1 Series | ||||
89AM5380 RoHS | PULSE ELECTRONICS | Each | 1+6,440 $ 10+6,130 $ 25+5,710 $ 50+5,250 $ 100+4,900 $ Plus de tarifs | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 11.6mm | 21.6V | 26.4V | DQA1 Series | ||||
89AM5379 RoHS | PULSE ELECTRONICS | Each | 1+6,440 $ 10+6,130 $ 25+5,710 $ 50+5,250 $ 100+4,900 $ Plus de tarifs | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.1mm | 11.6mm | 13.5V | 16.5V | DQA1 Series | ||||
89AM5382 RoHS | PULSE ELECTRONICS | Each | 1+6,440 $ 10+6,130 $ 25+5,710 $ 50+5,250 $ 100+4,900 $ Plus de tarifs | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 11.6mm | 21.6V | 26.4V | DQA1 Series | ||||
89AM5381 RoHS | PULSE ELECTRONICS | Each | 1+6,440 $ 10+6,130 $ 25+5,710 $ 50+5,250 $ 100+4,900 $ Plus de tarifs | ITE | SIP | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 11.6mm | 21.6V | 26.4V | DQA1 Series | ||||
89AM5378 RoHS | PULSE ELECTRONICS | Each | 1+5,660 $ 10+5,380 $ 25+5,030 $ 50+4,620 $ 100+4,310 $ Plus de tarifs | ITE | SIP | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | 11.6mm | 10.8V | 13.2V | DQA1 Series | ||||
89AM5377 RoHS | PULSE ELECTRONICS | Each | 1+5,660 $ 10+5,380 $ 25+5,030 $ 50+4,620 $ 100+4,310 $ Plus de tarifs | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | 11.6mm | 10.8V | 13.2V | DQA1 Series | ||||
89AM5374 RoHS | PULSE ELECTRONICS | Each | 1+5,820 $ 10+5,540 $ 25+5,170 $ 50+4,760 $ 100+4,440 $ Plus de tarifs | ITE | SIP | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.6mm | 4.5V | 5.5V | DQA1 Series | ||||
89AM5376 RoHS | PULSE ELECTRONICS | Each | 1+5,820 $ 10+5,540 $ 25+5,170 $ 50+4,760 $ 100+4,440 $ Plus de tarifs | ITE | SIP | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.6mm | 4.5V | 5.5V | DQA1 Series | ||||