GQA120 Series Isolated Through Hole DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=GQA120 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(1)
(5)
Output Power Max
(6)
No. of Outputs
(6)
Output Voltage - Output 1
(1)
(1)
(1)
(1)
(1)
(1)
Output Current - Output 1
(1)
(1)
(1)
(1)
(1)
(1)
Isolation Voltage
(6)
Input Voltage DC Nom
(6)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+200,230 $ 10+192,470 $ | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 24V | 5A | 1.5kV | 24V | Fixed, Adjustable | 39.5mm | 12.7mm | Through Hole | 60.6mm | 9V | 36V | GQA120 Series | ||||||
Each | 1+200,230 $ 10+192,470 $ | ITE | Quarter Brick | 2:1 | 120W | 1 Output | 48V | 2.5A | 1.5kV | 24V | Fixed, Adjustable | 39.5mm | 12.7mm | Through Hole | 60.6mm | 18V | 36V | GQA120 Series | ||||||
Each | 1+200,230 $ 10+192,470 $ | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 5V | 24A | 1.5kV | 24V | Fixed, Adjustable | 39.5mm | 12.7mm | Through Hole | 60.6mm | 9V | 36V | GQA120 Series | ||||||
Each | 1+200,230 $ 10+192,470 $ | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 12V | 10A | 1.5kV | 24V | Fixed, Adjustable | 39.5mm | 12.7mm | Through Hole | 60.6mm | 9V | 36V | GQA120 Series | ||||||
Each | 1+200,230 $ 10+192,470 $ | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 28V | 4.28A | 1.5kV | 24V | Fixed, Adjustable | 39.5mm | 12.7mm | Through Hole | 60.6mm | 9V | 36V | GQA120 Series | ||||||
Each | 1+200,230 $ 10+192,470 $ | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 15V | 8A | 1.5kV | 24V | Fixed, Adjustable | 39.5mm | 12.7mm | Through Hole | 60.6mm | 9V | 36V | GQA120 Series | ||||||