IAB01 Series Isolated Through Hole DC / DC Converters :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Product Range
=IAB01 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(11)
DC / DC Converter Type
(11)
Output Power Max
(11)
No. of Outputs
(11)
Output Voltage - Output 1
(3)
(1)
(2)
(3)
(2)
Output Current - Output 1
(2)
(3)
(2)
(1)
(3)
Output Voltage - Output 2
(2)
(3)
(2)
(1)
(3)
Output Current - Output 2
(3)
(1)
(2)
(3)
(2)
Output Regulation
(11)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,700 $ 5+4,580 $ 10+4,470 $ 25+4,310 $ 100+4,070 $ | ITE | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | IAB01 Series | ||||||
Each | 1+4,700 $ 5+4,580 $ 10+4,470 $ 25+4,310 $ 100+4,070 $ | ITE | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | IAB01 Series | ||||||
Each | 1+4,700 $ 5+4,580 $ 10+4,470 $ 25+4,310 $ 100+4,070 $ | ITE | SIP | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | IAB01 Series | ||||||
Each | 1+3,330 $ 5+3,250 $ 10+3,160 $ 25+3,040 $ 100+2,870 $ | ITE | SIP | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | IAB01 Series | ||||||
Each | 1+5,050 $ 5+4,930 $ 10+4,790 $ 25+4,630 $ 100+4,380 $ | ITE | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | IAB01 Series | ||||||
Each | 1+5,050 $ 5+4,930 $ 10+4,790 $ 25+4,630 $ 100+4,380 $ | ITE | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | IAB01 Series | ||||||
Each | 1+3,330 $ 5+3,250 $ 10+3,160 $ 25+3,040 $ 100+2,870 $ | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | IAB01 Series | ||||||
Each | 1+5,050 $ 5+4,930 $ 10+4,790 $ 25+4,630 $ 100+4,380 $ | ITE | SIP | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | IAB01 Series | ||||||
Each | 1+5,050 $ 5+4,930 $ 10+4,790 $ 25+4,630 $ 100+4,380 $ | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | IAB01 Series | ||||||
Each | 1+3,330 $ 5+3,250 $ 10+3,160 $ 25+3,040 $ 100+2,870 $ | ITE | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | IAB01 Series | ||||||
Each | 1+4,700 $ 5+4,580 $ 10+4,470 $ 25+4,310 $ 100+4,070 $ | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | IAB01 Series | ||||||