ICZ Series Isolated Through Hole DC / DC Converters :
41 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(41)
Product Range
=ICZ Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(41)
DC / DC Converter Type
(41)
Input Ratio
(41)
Output Power Max
(41)
No. of Outputs
(29)
(12)
Output Voltage - Output 1
(5)
(10)
(6)
(6)
(9)
(5)
Output Current - Output 1
(5)
(8)
(4)
(3)
(4)
(6)
(6)
(5)
Output Voltage - Output 2
(5)
(3)
(4)
Output Current - Output 2
(5)
(3)
(4)
Emballage
(41)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+37,300 $ 5+36,330 $ 10+35,360 $ 25+34,090 $ 100+32,170 $ | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 24V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | ICZ Series | ||||||
Each | 1+40,350 $ 5+39,310 $ 10+38,280 $ 25+36,880 $ 100+34,800 $ | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 12V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | ICZ Series | ||||||
XP POWER | Each | 1+60,620 $ 5+53,840 $ 10+45,690 $ 50+41,620 $ 100+40,910 $ | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 18V | 36V | ICZ Series | |||||
XP POWER | Each | 1+60,820 $ 5+53,980 $ 10+45,790 $ 50+41,680 $ 100+40,960 $ | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 9V | 18V | ICZ Series | |||||
Each | 1+43,600 $ 5+42,460 $ 10+41,330 $ 25+39,830 $ 100+37,560 $ | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 24V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | ICZ Series | ||||||
XP POWER | Each | 1+65,670 $ 5+58,330 $ 10+49,500 $ 50+45,100 $ 100+44,330 $ | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 48V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 36V | 75V | ICZ Series | |||||
XP POWER | Each | 1+60,620 $ 5+53,840 $ 10+45,690 $ 50+41,620 $ 100+40,910 $ | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 36V | 75V | ICZ Series | |||||
XP POWER | Each | 1+60,620 $ 5+53,840 $ 10+45,690 $ 50+41,620 $ 100+40,910 $ | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 9V | 18V | ICZ Series | |||||
XP POWER | Each | 1+43,870 $ 5+42,760 $ 10+41,620 $ 50+40,130 $ 100+37,870 $ | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 18V | 36V | ICZ Series | |||||
XP POWER | Each | 1+65,670 $ 5+58,330 $ 10+49,500 $ 50+45,100 $ 100+44,330 $ | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 18V | 36V | ICZ Series | |||||
XP POWER | Each | 1+60,620 $ 5+53,840 $ 10+45,690 $ 50+41,620 $ 100+40,910 $ | ITE | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 18V | 36V | ICZ Series | |||||
Each | 1+43,600 $ 5+42,460 $ 10+41,330 $ 25+39,830 $ 100+37,560 $ | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 12V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | ICZ Series | ||||||
Each | 1+42,730 $ 5+41,620 $ 10+40,520 $ 25+39,030 $ 100+36,820 $ | ITE | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 48V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | ICZ Series | ||||||
Each | 1+43,600 $ 5+42,460 $ 10+41,330 $ 25+39,830 $ 100+37,560 $ | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 48V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | ICZ Series | ||||||
Each | 1+43,600 $ 5+42,460 $ 10+41,330 $ 25+39,830 $ 100+37,560 $ | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 12V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 18V | ICZ Series | ||||||
XP POWER | Each | 1+56,630 $ 25+52,420 $ 50+49,140 $ 100+47,740 $ 250+46,330 $ | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 36V | 75V | ICZ Series | |||||
Each | 1+43,600 $ 5+42,460 $ 10+41,330 $ 25+39,830 $ 100+37,560 $ | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 48V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | ICZ Series | ||||||
XP POWER | Each | 1+43,870 $ 5+42,760 $ 10+41,620 $ 50+40,130 $ 100+37,870 $ | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 18V | 36V | ICZ Series | |||||
XP POWER | Each | 1+60,620 $ 5+53,840 $ 10+45,690 $ 50+41,620 $ 100+40,910 $ | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 36V | 75V | ICZ Series | |||||
XP POWER | Each | 1+59,430 $ 5+52,780 $ 10+44,790 $ 50+40,800 $ 100+40,120 $ | ITE | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 9V | 18V | ICZ Series | |||||
Each | 1+43,600 $ 5+42,460 $ 10+41,330 $ 25+39,830 $ 100+37,560 $ | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 48V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | ICZ Series | ||||||
XP POWER | Each | 1+56,630 $ 25+52,420 $ 50+49,140 $ 100+47,740 $ 250+46,330 $ | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.6mm | 11.2mm | - | 21.8mm | 18V | 36V | ICZ Series | |||||
Each | 1+43,600 $ 5+42,460 $ 10+41,330 $ 25+39,830 $ 100+37,560 $ | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 48V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 36V | 75V | ICZ Series | ||||||
Each | 1+43,600 $ 5+42,460 $ 10+41,330 $ 25+39,830 $ 100+37,560 $ | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 24V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | ICZ Series | ||||||
Each | 1+43,600 $ 5+42,460 $ 10+41,330 $ 25+39,830 $ 100+37,560 $ | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 24V | EN | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 18V | 36V | ICZ Series | ||||||