IE Series Isolated Through Hole DC / DC Converters :
52 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(52)
Product Range
=IE Series
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(50)
DC / DC Converter Type
(13)
(39)
Input Ratio
(50)
Output Power Max
(52)
No. of Outputs
(52)
Output Voltage - Output 1
(10)
(9)
(7)
(10)
(9)
(7)
Output Current - Output 1
(1)
(7)
(9)
(9)
(7)
(9)
(10)
Output Regulation
(52)
Isolation Voltage
(31)
(21)
Emballage
(52)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+13,530 $ 5+13,170 $ 10+12,820 $ 50+12,380 $ 100+11,680 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||||
XP POWER | Each | 1+8,800 $ 5+8,580 $ 10+8,340 $ 50+8,020 $ 100+7,580 $ | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 5V | Fixed | 6mm | - | 9.65mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+8,800 $ 5+8,580 $ 10+8,340 $ 50+8,020 $ 100+7,580 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 24V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||||
Each | 1+13,530 $ 5+13,170 $ 10+12,820 $ 50+12,380 $ 100+11,680 $ | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 24V | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||||
Each | 1+8,800 $ 5+8,580 $ 10+8,340 $ 50+8,020 $ 100+7,580 $ | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 10.14mm | - | 6.86mm | 12.7mm | 4.5V | 5.5V | IE Series | ||||||
Each | 1+8,800 $ 5+8,580 $ 10+8,340 $ 50+8,020 $ 100+7,580 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 4.5V | 5.5V | IE Series | ||||||
Each | 1+8,800 $ 5+8,580 $ 10+8,340 $ 50+8,020 $ 100+7,580 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | ||||||
XP POWER | Each | 1+8,800 $ 5+8,580 $ 10+8,340 $ 50+8,020 $ 100+7,580 $ | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 12V | Fixed | 6mm | - | 9.65mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
XP POWER | Each | 1+8,800 $ 5+8,580 $ 10+8,340 $ 50+8,020 $ 100+7,580 $ | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 10.14mm | - | 6.86mm | 12.7mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+8,800 $ 5+8,580 $ 10+8,340 $ 50+8,020 $ 100+7,580 $ | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 5V | Fixed | 10.14mm | - | 6.86mm | 12.7mm | 4.5V | 5.5V | IE Series | ||||||
Each | 1+13,530 $ 5+13,170 $ 10+12,820 $ 50+12,380 $ 100+11,680 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 2.97V | 3.63V | IE Series | ||||||
Each | 1+17,960 $ 5+15,960 $ 10+13,570 $ 50+12,380 $ 100+12,170 $ | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 3.3V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 2.97V | 3.63V | IE Series | ||||||
Each | 1+13,530 $ 5+13,170 $ 10+12,820 $ 50+12,380 $ 100+11,680 $ | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 10.8V | 13.2V | IE Series | ||||||
XP POWER | Each | 1+11,740 $ 5+10,420 $ 10+8,830 $ 50+8,020 $ 100+7,900 $ | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 24V | Fixed | 10.14mm | - | 6.86mm | 12.7mm | 21.6V | 26.4V | IE Series | |||||
XP POWER | Each | 1+8,800 $ 5+8,580 $ 10+8,340 $ 50+8,020 $ 100+7,580 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 5V | Fixed | 6mm | - | 9.65mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
XP POWER | Each | 1+8,800 $ 5+8,580 $ 10+8,340 $ 50+8,020 $ 100+7,580 $ | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 24V | Fixed | 6mm | - | 9.65mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
XP POWER | Each | 1+8,800 $ 5+8,580 $ 10+8,340 $ 50+8,020 $ 100+7,580 $ | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 3.3V | Fixed | 10.14mm | - | 6.86mm | 12.7mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+8,800 $ 5+8,580 $ 10+8,340 $ 50+8,020 $ 100+7,580 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||||
XP POWER | Each | 1+8,800 $ 5+8,580 $ 10+8,340 $ 50+8,020 $ 100+7,580 $ | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 12V | Fixed | 6mm | - | 9.65mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
XP POWER | Each | 1+11,740 $ 5+10,420 $ 10+8,830 $ 50+8,020 $ 100+7,900 $ | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 12V | Fixed | 10.14mm | - | 6.86mm | 12.7mm | 10.8V | 13.2V | IE Series | |||||
XP POWER | Each | 1+11,740 $ 5+10,420 $ 10+8,830 $ 50+8,020 $ 100+7,900 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | - | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
78AK6120 RoHS | XP POWER | Each | 1+8,800 $ 5+8,580 $ 10+8,340 $ 50+8,020 $ 100+7,580 $ | - | SIP | - | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | - | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | ||||
Each | 40+12,070 $ 100+11,390 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | Through Hole | 9.65mm | 11.68mm | 10.8V | 13.2V | IE Series | ||||||
Each | 1+13,530 $ 5+13,170 $ 10+12,820 $ 50+12,380 $ 100+11,680 $ | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 3kV | 5V | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 4.5V | 5.5V | IE Series | ||||||
Each | 40+12,070 $ 100+11,390 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 24V | Fixed | 6.1mm | Through Hole | 10.15mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||||