IH Series Isolated Through Hole DC / DC Converters :
37 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(37)
Product Range
=IH Series
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(37)
DC / DC Converter Type
(9)
(28)
Input Ratio
(37)
Output Power Max
(37)
No. of Outputs
(37)
Output Voltage - Output 1
(2)
(8)
(6)
(8)
(8)
(5)
Output Current - Output 1
(5)
(8)
(8)
(6)
(10)
Output Voltage - Output 2
(5)
(8)
(8)
(6)
(8)
(2)
Output Current - Output 2
(1)
(5)
(8)
(7)
(6)
(10)
Emballage
(37)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+13,790 $ 5+13,420 $ 10+13,070 $ 50+12,580 $ 100+11,830 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+13,790 $ 5+13,420 $ 10+13,070 $ 50+12,580 $ 100+11,830 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||||
Each | 1+13,790 $ 5+13,420 $ 10+13,070 $ 50+12,580 $ 100+11,830 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
XP POWER | Each | 1+13,790 $ 5+13,420 $ 10+13,070 $ 50+12,580 $ 100+11,830 $ | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+18,490 $ 5+18,000 $ 10+17,550 $ 50+16,890 $ 100+15,950 $ | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+25,120 $ 5+22,310 $ 10+18,940 $ 50+17,240 $ 100+16,950 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+13,790 $ 5+13,420 $ 10+13,070 $ 50+12,580 $ 100+11,830 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
XP POWER | Each | 1+25,120 $ 5+22,310 $ 10+18,940 $ 50+17,240 $ 100+16,950 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+13,790 $ 5+13,420 $ 10+13,070 $ 50+12,580 $ 100+11,830 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+18,170 $ 5+17,710 $ 10+17,240 $ 50+16,610 $ 100+15,680 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 24V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+13,790 $ 5+13,420 $ 10+13,070 $ 50+12,580 $ 100+11,830 $ | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+13,790 $ 5+13,420 $ 10+13,070 $ 50+12,580 $ 100+11,830 $ | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+21,310 $ 5+18,850 $ 10+15,890 $ 50+14,420 $ 100+14,170 $ | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+13,790 $ 5+13,420 $ 10+13,070 $ 50+12,580 $ 100+11,830 $ | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+13,790 $ 5+13,420 $ 10+13,070 $ 50+12,580 $ 100+11,830 $ | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||||
Each | 1+13,200 $ 5+12,880 $ | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+21,310 $ 5+18,850 $ 10+15,890 $ 50+14,420 $ 100+14,170 $ | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | ||||||
XP POWER | Each | 1+15,240 $ 5+14,850 $ 10+14,420 $ 50+13,890 $ 100+13,070 $ | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 5V | Fixed | 20.32mm | - | 6.88mm | 10.16mm | 4.5V | 5.5V | IH Series | |||||
XP POWER | Each | 1+19,230 $ 5+17,030 $ 10+14,390 $ 50+13,070 $ 100+12,850 $ | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 20+16,570 $ 25+15,980 $ 100+15,060 $ | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 200mA | -3.3V | 200mA | Unregulated | 3kV | 12V | Fixed | 7.2mm | Through Hole | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||||
Each | 20+16,570 $ 25+15,960 $ 100+15,060 $ | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | Through Hole | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
Each | 20+16,910 $ 25+16,280 $ 100+15,350 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 12V | Fixed | 7.62mm | Through Hole | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||||
Each | 20+14,790 $ 25+14,250 $ 100+13,430 $ | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | ||||||
Each | 20+16,910 $ 25+16,280 $ 100+15,350 $ | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 3kV | 12V | Fixed | 7.2mm | Through Hole | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||||
Each | 20+16,910 $ 25+16,280 $ 100+15,350 $ | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 3kV | 24V | Fixed | 7.62mm | Through Hole | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||||