IHL02 Series Isolated Through Hole DC / DC Converters :
56 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(56)
Product Range
=IHL02 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(56)
DC / DC Converter Type
(56)
Input Ratio
(56)
Output Power Max
(56)
No. of Outputs
(29)
(27)
Output Voltage - Output 1
(5)
(11)
(12)
(15)
(13)
Output Current - Output 1
(9)
(8)
(5)
(4)
(7)
(5)
(7)
(6)
Output Voltage - Output 2
(6)
(8)
(8)
(5)
Output Current - Output 2
(6)
(8)
(8)
(5)
Emballage
(56)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+12,320 $ 5+12,010 $ 10+11,690 $ 25+11,280 $ 100+10,650 $ | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5.2kV | 24V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | IHL02 Series | ||||||
Each | 1+12,120 $ 5+11,820 $ 10+11,510 $ 25+11,100 $ 100+10,490 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 5.2kV | 15V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 13.5V | 16.5V | IHL02 Series | ||||||
Each | 1+12,320 $ 5+12,010 $ 10+11,690 $ 25+11,280 $ 100+10,650 $ | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 5.2kV | 24V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | IHL02 Series | ||||||
Each | 1+12,320 $ 5+12,010 $ 10+11,690 $ 25+11,280 $ 100+10,650 $ | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5.2kV | 5V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IHL02 Series | ||||||
Each | 1+12,610 $ 5+12,290 $ 10+11,970 $ 25+11,550 $ 100+10,910 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83.3mA | -12V | 83.3mA | - | 5.2kV | 5V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IHL02 Series | ||||||
Each | 1+12,610 $ 5+12,290 $ 10+11,970 $ 25+11,550 $ 100+10,910 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83.3mA | -12V | 83.3mA | - | 5.2kV | 12V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IHL02 Series | ||||||
Each | 1+12,610 $ 5+12,290 $ 10+11,970 $ 25+11,550 $ 100+10,910 $ | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | - | 5.2kV | 24V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | IHL02 Series | ||||||
Each | 1+12,120 $ 5+11,820 $ 10+11,510 $ 25+11,100 $ 100+10,490 $ | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5.2kV | 15V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 13.5V | 16.5V | IHL02 Series | ||||||
Each | 1+12,610 $ 5+12,290 $ 10+11,970 $ 25+11,550 $ 100+10,910 $ | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | - | 5.2kV | 5V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IHL02 Series | ||||||
Each | 1+12,610 $ 5+12,290 $ 10+11,970 $ 25+11,550 $ 100+10,910 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83.3mA | -12V | 83.3mA | - | 5.2kV | 15V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 13.5V | 16.5V | IHL02 Series | ||||||
Each | 1+12,120 $ 5+11,820 $ 10+11,510 $ 25+11,100 $ 100+10,490 $ | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 5.2kV | 5V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IHL02 Series | ||||||
Each | 1+14,200 $ 5+13,830 $ 10+13,450 $ 25+12,960 $ 100+12,240 $ | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 5.2kV | 12V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IHL02 Series | ||||||
XP POWER | Each | 1+14,210 $ 5+13,860 $ 10+13,480 $ | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5.2kV | 24V | - | Fixed | 7.2mm | 10mm | - | 19.5mm | 21.6V | 26.4V | IHL02 Series | |||||
XP POWER | Each | 1+14,530 $ 5+14,150 $ 10+13,780 $ 50+13,280 $ 100+12,510 $ | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | - | 5.2kV | 12V | - | Fixed | 7.2mm | 10mm | - | 19.5mm | 10.8V | 13.2V | IHL02 Series | |||||
Each | 1+14,550 $ 5+14,170 $ 10+13,790 $ 25+13,290 $ 100+12,530 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66.7mA | -9V | 111mA | - | 5.2kV | 12V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IHL02 Series | ||||||
Each | 1+14,200 $ 5+13,830 $ 10+13,450 $ 25+12,960 $ 100+12,240 $ | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 5.2kV | 12V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IHL02 Series | ||||||
Each | 1+14,550 $ 5+14,170 $ 10+13,790 $ 25+13,290 $ 100+12,530 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66.7mA | -9V | 111mA | - | 5.2kV | 24V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | IHL02 Series | ||||||
Each | 1+14,200 $ 5+13,830 $ 10+13,450 $ 25+12,960 $ 100+12,240 $ | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5.2kV | 5V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IHL02 Series | ||||||
Each | 1+14,200 $ 5+13,830 $ 10+13,450 $ 25+12,960 $ 100+12,240 $ | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 5.2kV | 15V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 13.5V | 16.5V | IHL02 Series | ||||||
Each | 1+14,550 $ 5+14,170 $ 10+13,790 $ 25+13,290 $ 100+12,530 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66.7mA | -15V | 66.7mA | - | 5.2kV | 5V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IHL02 Series | ||||||
Each | 1+14,250 $ 5+13,890 $ 10+13,510 $ 25+13,020 $ 100+12,280 $ | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | - | 5.2kV | 12V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IHL02 Series | ||||||
Each | 1+14,550 $ 5+14,170 $ 10+13,790 $ 25+13,290 $ 100+12,530 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66.7mA | -15V | 66.7mA | - | 5.2kV | 12V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IHL02 Series | ||||||
XP POWER | Each | 1+20,120 $ 5+17,870 $ 10+15,140 $ 50+13,780 $ 100+13,540 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66.7mA | -15V | 66.7mA | - | 5.2kV | 12V | - | Fixed | 7.2mm | 10mm | - | 19.5mm | 10.8V | 13.2V | IHL02 Series | |||||
XP POWER | Each | 1+20,120 $ 5+17,870 $ 10+15,140 $ 50+13,780 $ 100+13,540 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83.3mA | -12V | 83.3mA | - | 5.2kV | 24V | - | Fixed | 7.2mm | 10mm | - | 19.5mm | 21.6V | 26.4V | IHL02 Series | |||||
XP POWER | Each | 1+14,530 $ 5+14,150 $ 10+13,780 $ 50+13,280 $ 100+12,510 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83.3mA | -12V | 83.3mA | - | 5.2kV | 15V | EN | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 13.5V | 16.5V | IHL02 Series | |||||