iQG Series Isolated Through Hole DC / DC Converters :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Product Range
=iQG Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(10)
DC / DC Converter Type
(10)
Output Power Max
(4)
(1)
(4)
(1)
No. of Outputs
(10)
Output Voltage - Output 1
(1)
(9)
Output Current - Output 1
(4)
(5)
(1)
Output Regulation
(10)
Isolation Voltage
(10)
Input Voltage DC Nom
(10)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+153,790 $ 10+153,370 $ | ITE | Quarter Brick, DIP | 300W | 1 Output | 12V | 25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.83mm | 13.21mm | 57.91mm | 36V | 75V | iQG Series | ||||||
Each | 1+156,770 $ 10+155,930 $ | ITE | Quarter Brick, DIP | 400W | 1 Output | 12V | 33A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.83mm | 12.95mm | 57.91mm | 36V | 75V | iQG Series | ||||||
Each | 1+165,610 $ 10+164,070 $ | ITE | Quarter Brick, DIP | 450W | 1 Output | 9.6V | 47A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.83mm | 12.95mm | 57.91mm | 36V | 75V | iQG Series | ||||||
Each | 1+157,990 $ 10+157,150 $ | ITE | Quarter Brick, DIP | 400W | 1 Output | 12V | 33A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.83mm | 12.95mm | 57.91mm | 36V | 75V | iQG Series | ||||||
Each | 1+157,990 $ 10+157,150 $ | ITE | Quarter Brick, DIP | 396W | 1 Output | 12V | 33A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.83mm | 12.95mm | 57.91mm | 36V | 75V | iQG Series | ||||||
Each | 1+157,990 $ 10+157,150 $ | ITE | Quarter Brick, DIP | 400W | 1 Output | 12V | 33A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.83mm | 12.95mm | 57.91mm | 36V | 75V | iQG Series | ||||||
Each | 1+153,790 $ 10+153,370 $ | ITE | Quarter Brick, DIP | 300W | 1 Output | 12V | 25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.83mm | 13.21mm | 57.91mm | 36V | 75V | iQG Series | ||||||
Each | 1+157,990 $ 10+157,150 $ | ITE | Quarter Brick, DIP | 400W | 1 Output | 12V | 33A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.83mm | 12.95mm | 57.91mm | 36V | 75V | iQG Series | ||||||
Each | 1+152,570 $ 10+152,150 $ | ITE | Quarter Brick, DIP | 300W | 1 Output | 12V | 25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.83mm | 13.21mm | 57.91mm | 36V | 75V | iQG Series | ||||||
Each | 1+152,570 $ 10+152,150 $ | ITE | Quarter Brick, DIP | 300W | 1 Output | 12V | 25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.83mm | 13.21mm | 57.91mm | 36V | 75V | iQG Series | ||||||