IRH Series Isolated Through Hole DC / DC Converters :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Product Range
=IRH Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(5)
(5)
DC / DC Converter Type
(10)
Input Ratio
(10)
Output Power Max
(10)
No. of Outputs
(10)
Output Voltage - Output 1
(5)
(3)
(2)
Output Current - Output 1
(2)
(3)
(5)
Output Regulation
(10)
Isolation Voltage
(4)
(6)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+313,790 $ 5+303,770 $ 10+299,570 $ | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 54V | 4.7A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | - | 63.2mm | 16V | 160V | IRH Series | |||||
MURATA POWER SOLUTIONS | Each | 144+249,020 $ | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | Through Hole | 63.2mm | 16V | 160V | IRH Series | |||||
MURATA POWER SOLUTIONS | Each | 144+249,020 $ | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | Through Hole | 63.2mm | 16V | 160V | IRH Series | |||||
MURATA POWER SOLUTIONS | Each | 144+249,020 $ | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | Through Hole | 63.2mm | 16V | 160V | IRH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+312,060 $ 5+302,030 $ 10+297,840 $ | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | - | 63.2mm | 16V | 160V | IRH Series | |||||
MURATA POWER SOLUTIONS | Each | 144+249,020 $ | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 54V | 4.7A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | - | 63.2mm | 16V | 160V | IRH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+330,980 $ 5+327,320 $ 10+321,830 $ 25+318,180 $ 50+310,860 $ | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 24V | 10.5A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | - | 63.2mm | 16V | 160V | IRH Series | |||||
MURATA POWER SOLUTIONS | Each | 144+260,610 $ | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 24V | 10.5A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | - | 63.2mm | 16V | 160V | IRH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+350,030 $ 5+346,540 $ 10+341,320 $ 25+337,840 $ 50+330,880 $ Plus de tarifs | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | - | 63.2mm | 16V | 160V | IRH Series | |||||
MURATA POWER SOLUTIONS | Each | 144+261,480 $ | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 24V | 10.5A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | - | 63.2mm | 16V | 160V | IRH Series | |||||