ITP Series Isolated Through Hole DC / DC Converters :
21 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(21)
Product Range
=ITP Series
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(21)
DC / DC Converter Type
(21)
Input Ratio
(21)
Output Power Max
(21)
No. of Outputs
(12)
(9)
Output Voltage - Output 1
(3)
(6)
(6)
(6)
Output Current - Output 1
(3)
(3)
(3)
(3)
(3)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
(3)
Output Current - Output 2
(3)
(3)
(3)
Emballage
(21)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 15+23,370 $ 25+22,520 $ 100+21,240 $ | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 4.5V | 18V | ITP Series | ||||||
Each | 15+22,900 $ 25+22,080 $ 100+20,830 $ | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 18V | 75V | ITP Series | ||||||
Each | 15+23,370 $ 25+22,520 $ 100+21,240 $ | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 9V | 36V | ITP Series | ||||||
Each | 15+23,840 $ 25+22,970 $ 100+21,670 $ | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 18V | 75V | ITP Series | ||||||
Each | 15+23,840 $ 25+22,970 $ 100+21,670 $ | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 9V | 36V | ITP Series | ||||||
Each | 15+23,370 $ 25+22,520 $ 100+21,240 $ | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 9V | 36V | ITP Series | ||||||
Each | 15+23,370 $ 25+22,520 $ 100+21,240 $ | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 18V | 75V | ITP Series | ||||||
Each | 15+23,840 $ 25+22,970 $ 100+21,670 $ | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 4.5V | 18V | ITP Series | ||||||
Each | 15+23,370 $ 25+22,520 $ 100+21,240 $ | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 9V | 36V | ITP Series | ||||||
Each | 15+23,370 $ 25+22,520 $ 100+21,240 $ | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 4.5V | 18V | ITP Series | ||||||
Each | 15+22,900 $ 25+22,080 $ 100+20,830 $ | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 4.5V | 18V | ITP Series | ||||||
Each | 15+23,840 $ 25+22,970 $ 100+21,670 $ | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 9V | 36V | ITP Series | ||||||
Each | 15+23,370 $ 25+22,520 $ 100+21,240 $ | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 18V | 75V | ITP Series | ||||||
Each | 15+23,840 $ 25+22,970 $ 100+21,670 $ | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 18V | 75V | ITP Series | ||||||
Each | 15+23,840 $ 25+22,970 $ 100+21,670 $ | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 4.5V | 18V | ITP Series | ||||||
Each | 15+22,900 $ 25+22,080 $ 100+20,830 $ | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 18V | 75V | ITP Series | ||||||
Each | 15+23,370 $ 25+22,520 $ 100+21,240 $ | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 4.5V | 18V | ITP Series | ||||||
Each | 15+23,840 $ 25+22,970 $ 100+21,670 $ | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 4.5V | 18V | ITP Series | ||||||
Each | 15+22,900 $ 25+22,080 $ 100+20,830 $ | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 9V | 36V | ITP Series | ||||||
Each | 15+23,840 $ 25+22,970 $ 100+21,670 $ | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 9V | 36V | ITP Series | ||||||
Each | 15+23,370 $ 25+22,520 $ 100+21,240 $ | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 9.45mm | Through Hole | 11.7mm | 17mm | 18V | 75V | ITP Series | ||||||