ITW Series Isolated Through Hole DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=ITW Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(6)
(2)
Output Voltage - Output 1
(1)
(2)
(2)
(3)
Output Current - Output 1
(1)
(4)
(1)
(1)
(1)
Output Voltage - Output 2
(1)
(1)
Output Current - Output 2
(1)
(1)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+18,060 $ 5+17,570 $ 10+17,120 $ 50+16,480 $ 100+15,530 $ | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 24V | Fixed | 7.62mm | 11mm | 17mm | 18V | 36V | ITW Series | |||||
Each | 1+16,390 $ 5+15,970 $ 10+15,550 $ 50+14,980 $ 100+14,110 $ | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.5kV | 24V | Fixed | 7.62mm | 11mm | 17mm | 18V | 36V | ITW Series | ||||||
Each | 1+16,390 $ 5+15,970 $ 10+15,550 $ 50+14,980 $ 100+14,110 $ | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | 7.62mm | 11mm | 17mm | 18V | 36V | ITW Series | ||||||
Each | 1+16,390 $ 5+15,970 $ 10+15,550 $ 50+14,980 $ 100+14,110 $ | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 12V | Fixed | 7.62mm | 11mm | 17mm | 9V | 18V | ITW Series | ||||||
Each | 1+16,390 $ 5+15,970 $ 10+15,550 $ 50+14,980 $ 100+14,110 $ | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.5kV | 5V | Fixed | 7.62mm | 11mm | 17mm | 4.5V | 9V | ITW Series | ||||||
Each | 1+16,360 $ 5+15,930 $ 10+15,520 $ 50+14,950 $ 100+14,080 $ | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.5kV | 12V | Fixed | 7.62mm | 11mm | 17mm | 9V | 18V | ITW Series | ||||||
Each | 1+18,000 $ 5+17,520 $ 10+17,070 $ 50+16,430 $ 100+15,490 $ | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 24V | Fixed | 7.62mm | 11mm | 17mm | 18V | 36V | ITW Series | ||||||
Each | 1+16,360 $ 5+15,930 $ 10+15,520 $ 50+14,950 $ 100+14,080 $ | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 12V | Fixed | 7.62mm | 11mm | 17mm | 9V | 18V | ITW Series | ||||||