IV Series Isolated Through Hole DC / DC Converters :
22 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(22)
Product Range
=IV Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(22)
DC / DC Converter Type
(22)
Input Ratio
(22)
Output Power Max
(22)
No. of Outputs
(13)
(9)
Output Voltage - Output 1
(3)
(4)
(3)
(5)
(6)
(1)
Output Current - Output 1
(4)
(3)
(2)
(3)
(1)
(3)
(3)
(3)
Output Voltage - Output 2
(4)
(1)
(1)
(1)
(2)
Output Current - Output 2
(4)
(2)
(1)
(1)
(1)
Emballage
(22)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+16,860 $ 5+15,010 $ 10+12,750 $ 50+11,620 $ 100+10,880 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 9.5mm | - | 19.5mm | 10.8V | 13.2V | IV Series | ||||||
Each | 1+17,180 $ 5+15,260 $ 10+12,980 $ 50+11,830 $ 100+11,060 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 9.5mm | - | 19.5mm | 10.8V | 13.2V | IV Series | ||||||
Each | 1+10,020 $ 5+9,760 $ 10+9,510 $ 25+9,160 $ 100+8,640 $ | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 4.5V | 5.5V | IV Series | ||||||
Each | 1+10,220 $ 5+9,950 $ 10+9,690 $ 25+9,340 $ 100+8,810 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 4.5V | 5.5V | IV Series | ||||||
Each | 1+11,000 $ 5+10,720 $ 10+10,430 $ 25+10,050 $ 100+9,480 $ | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 4.5V | 5.5V | IV Series | ||||||
Each | 1+10,220 $ 5+9,950 $ 10+9,690 $ 25+9,340 $ 100+8,810 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 10.8V | 13.2V | IV Series | ||||||
Each | 1+10,220 $ 5+9,950 $ 10+9,690 $ 25+9,340 $ 100+8,810 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 21.6V | 26.4V | IV Series | ||||||
Each | 1+10,220 $ 5+9,950 $ 10+9,690 $ 25+9,340 $ 100+8,810 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 10.8V | 13.2V | IV Series | ||||||
Each | 1+10,220 $ 5+9,950 $ 10+9,690 $ 25+9,340 $ 100+8,810 $ | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 21.6V | 26.4V | IV Series | ||||||
Each | 1+11,000 $ 5+10,720 $ 10+10,430 $ 25+10,050 $ 100+9,480 $ | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | 5V | 100mA | Unregulated | 3kV | 5V | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 4.5V | 5.5V | IV Series | ||||||
Each | 1+11,000 $ 5+10,720 $ 10+10,430 $ 25+10,050 $ 100+9,480 $ | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | 12V | 42mA | Unregulated | 3kV | 12V | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 10.8V | 13.2V | IV Series | ||||||
Each | 1+16,770 $ 5+14,910 $ 10+12,680 $ 50+11,560 $ 100+10,820 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.15mm | - | 19.5mm | 4.5V | 5.5V | IV Series | ||||||
Each | 1+11,000 $ 5+10,720 $ 10+10,430 $ 25+10,050 $ 100+9,480 $ | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 10.8V | 13.2V | IV Series | ||||||
Each | 1+11,000 $ 5+10,720 $ 10+10,430 $ 25+10,050 $ 100+9,480 $ | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | 12V | 42mA | Unregulated | 3kV | 5V | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 4.5V | 5.5V | IV Series | ||||||
XP POWER | Each | 1+17,110 $ 5+15,220 $ 10+12,940 $ 50+11,820 $ 100+11,050 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 9.5mm | - | 19.5mm | 21.6V | 26.4V | IV Series | |||||
XP POWER | Each | 1+15,690 $ 5+13,970 $ 10+11,900 $ 50+11,520 $ 100+11,130 $ | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 112mA | -9V | 112mA | Unregulated | 3kV | 24V | Fixed | 19.5mm | 9.5mm | - | 6mm | 21.6V | 26.4V | IV Series | |||||
Each | 1+11,430 $ 5+11,370 $ 10+11,320 $ 50+11,260 $ 100+11,210 $ | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | 6mm | 9.5mm | - | 19.5mm | 10.8V | 13.2V | IV Series | ||||||
XP POWER | Each | 1+17,110 $ 5+15,220 $ 10+12,940 $ 50+11,820 $ 100+11,050 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 9.5mm | - | 19.5mm | 4.5V | 5.5V | IV Series | |||||
XP POWER | Each | 1+15,380 $ 5+13,680 $ 10+11,680 $ 50+11,350 $ 100+11,000 $ | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 300mA | -3.3V | 300mA | Unregulated | 3kV | 5V | Fixed | 19.5mm | 9.5mm | - | 6mm | 4.5V | 5.5V | IV Series | |||||
XP POWER | Each | 1+14,670 $ 5+13,080 $ 10+11,170 $ 50+11,110 $ 100+11,050 $ | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 9.5mm | - | 19.5mm | 10.8V | 13.2V | IV Series | |||||
Each | 1+17,110 $ 5+15,220 $ 10+12,940 $ 50+11,820 $ 100+11,050 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 9.5mm | - | 19.5mm | 10.8V | 13.2V | IV Series | ||||||
Each | 1+11,430 $ 5+11,370 $ 10+11,320 $ 50+11,260 $ 100+11,210 $ | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | 6mm | 9.5mm | - | 19.5mm | 4.5V | 5.5V | IV Series | ||||||