JCA02 Series Isolated Through Hole DC / DC Converters :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Product Range
=JCA02 Se...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(10)
DC / DC Converter Type
(10)
Input Ratio
(10)
Output Power Max
(10)
No. of Outputs
(6)
(4)
Output Voltage - Output 1
(1)
(5)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
(3)
(1)
Output Voltage - Output 2
(2)
(2)
Output Current - Output 2
(2)
(2)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+40,020 $ 5+38,950 $ 10+37,880 $ 50+36,480 $ 100+34,350 $ | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | - | 10mm | 25.4mm | 18V | 36V | JCA02 Series | ||||||
Each | 1+53,140 $ 5+47,110 $ 10+39,870 $ 50+36,240 $ 100+35,600 $ | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | - | 1.5kV | 5V | Fixed | 20.3mm | - | 10mm | 25.4mm | 4.5V | 9V | JCA02 Series | ||||||
XP POWER | Each | 1+35,880 $ 5+34,930 $ 10+33,980 $ 50+32,710 $ 100+30,830 $ | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | - | 10mm | 25.4mm | 9V | 18V | JCA02 Series | |||||
Each | 1+53,140 $ 5+47,110 $ 10+39,870 $ 50+36,240 $ 100+35,600 $ | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | - | 1.5kV | 12V | Fixed | 20.3mm | - | 10mm | 25.4mm | 9V | 18V | JCA02 Series | ||||||
Each | 16+34,680 $ 25+33,430 $ 100+31,540 $ | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA02 Series | ||||||
Each | 1+38,230 $ 5+37,230 $ 10+36,240 $ 50+34,890 $ 100+32,910 $ | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 70mA | -15V | 70mA | - | 1.5kV | 24V | Fixed | 20.3mm | - | 10mm | 25.4mm | 18V | 36V | JCA02 Series | ||||||
Each | 16+36,700 $ 25+35,370 $ 100+33,380 $ | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 70mA | -15V | 70mA | - | 1.5kV | 12V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA02 Series | ||||||
Each | 16+34,000 $ 25+32,780 $ 100+30,920 $ | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 170mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA02 Series | ||||||
Each | 16+34,680 $ 25+33,430 $ 100+31,540 $ | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA02 Series | ||||||
Each | 16+34,680 $ 25+33,430 $ 100+31,540 $ | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 170mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 18V | 36V | JCA02 Series | ||||||