JCA03 Series Isolated Through Hole DC / DC Converters :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
Product Range
=JCA03 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(15)
DC / DC Converter Type
(15)
Input Ratio
(15)
Output Power Max
(15)
No. of Outputs
(10)
(5)
Output Voltage - Output 1
(4)
(5)
(3)
(3)
Output Current - Output 1
(1)
(2)
(2)
(1)
(2)
(3)
(4)
Output Voltage - Output 2
(1)
(2)
(2)
Output Current - Output 2
(1)
(2)
(2)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+42,060 $ 5+40,950 $ 10+39,850 $ 50+38,410 $ 100+36,210 $ | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA03 Series | ||||||
Each | 1+39,530 $ 5+38,480 $ 10+37,460 $ 50+36,070 $ 100+33,990 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA03 Series | ||||||
Each | 1+39,530 $ 5+38,480 $ 10+37,460 $ 50+36,070 $ 100+33,990 $ | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA03 Series | ||||||
Each | 1+57,840 $ 5+51,300 $ 10+43,470 $ 50+39,550 $ 100+38,870 $ | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | - | 1.5kV | 5V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA03 Series | ||||||
Each | 1+42,060 $ 5+41,340 $ 10+40,600 $ 50+39,870 $ 100+39,150 $ | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA03 Series | ||||||
Each | 1+41,160 $ 5+40,090 $ 10+39,010 $ 50+37,590 $ 100+35,450 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA03 Series | ||||||
24M3112 RoHS | Each | 1+38,690 $ 5+37,670 $ 10+36,660 $ 50+35,310 $ 100+33,280 $ | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 1+39,530 $ 5+38,480 $ 10+37,460 $ 50+36,070 $ 100+33,990 $ | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA03 Series | ||||||
Each | 16+42,250 $ 25+41,150 $ 100+40,060 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 9V | 18V | JCA03 Series | ||||||
Each | 16+40,090 $ 25+39,050 $ 100+38,010 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 36V | 75V | JCA03 Series | ||||||
Each | 16+40,090 $ 25+39,050 $ 100+38,010 $ | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 36V | 75V | JCA03 Series | ||||||
24M3105 RoHS | Each | 1+38,690 $ 5+37,670 $ 10+36,660 $ 50+36,030 $ 100+35,390 $ | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 16+40,090 $ 25+39,050 $ 100+38,010 $ | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 12V | CE, CSA, UL | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 9V | 18V | JCA03 Series | ||||||
24M3103 RoHS | Each | 1+53,800 $ 5+47,690 $ 10+40,330 $ 50+36,660 $ 100+36,030 $ | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 260mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 1+39,530 $ 5+38,480 $ 10+37,460 $ 50+36,070 $ 100+33,990 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA03 Series | ||||||