JCA10 Series Isolated Through Hole DC / DC Converters :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Product Range
=JCA10 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Input Ratio
(9)
Output Power Max
(9)
No. of Outputs
(4)
(5)
Output Voltage - Output 1
(4)
(3)
(2)
Output Current - Output 1
(2)
(1)
(2)
(1)
(2)
Output Voltage - Output 2
(2)
(1)
(2)
Output Current - Output 2
(2)
(1)
(2)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+78,180 $ 5+76,100 $ 10+74,070 $ 50+71,340 $ | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
XP POWER | Each | 1+71,890 $ 5+70,010 $ 10+68,140 $ 50+65,630 $ 100+61,880 $ | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
XP POWER | Each | 1+59,300 $ 5+58,310 $ | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
XP POWER | Each | 1+99,510 $ 5+88,270 $ 10+74,760 $ 50+68,000 $ 100+66,840 $ | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+84,950 $ 25+78,620 $ 50+73,720 $ 100+71,600 $ 250+69,500 $ | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | ||||||
Each | 1+108,220 $ 5+95,970 $ 10+81,280 $ 50+73,920 $ | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 48V | Fixed | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | ||||||
Each | 1+108,220 $ 5+95,970 $ 10+81,280 $ 50+73,920 $ | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | ||||||
Each | 1+77,980 $ 5+75,940 $ 10+73,920 $ 50+71,200 $ | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | ||||||
Each | 1+77,980 $ 5+75,940 $ 10+73,920 $ 50+71,200 $ | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | ||||||