JCB Series Isolated Through Hole DC / DC Converters :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Product Range
=JCB Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(2)
DC / DC Converter Type
(2)
Input Ratio
(2)
Output Power Max
(2)
No. of Outputs
(1)
(1)
Output Voltage - Output 1
(2)
Output Current - Output 1
(1)
(1)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+21,880 $ 5+21,310 $ 10+20,750 $ 25+19,990 $ 100+18,860 $ | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 9V | 18V | JCB Series | ||||||
Each | 1+23,530 $ 5+22,920 $ 10+22,320 $ 25+21,500 $ 100+20,270 $ | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 18V | 36V | JCB Series | ||||||