JCH Series Isolated Through Hole DC / DC Converters :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Product Range
=JCH Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Input Ratio
(9)
Output Power Max
(9)
No. of Outputs
(6)
(3)
Output Voltage - Output 1
(3)
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(3)
(2)
Output Voltage - Output 2
(1)
(2)
Output Current - Output 2
(3)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+38,070 $ 5+37,090 $ 10+36,120 $ 25+34,820 $ 100+32,860 $ | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 36V | JCH Series | ||||||
Each | 1+38,820 $ 5+37,830 $ 10+36,830 $ 25+35,500 $ 100+33,500 $ | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 36V | 72V | JCH Series | ||||||
Each | 1+38,820 $ 5+37,830 $ 10+36,830 $ 25+35,500 $ 100+33,500 $ | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 36V | JCH Series | ||||||
Each | 1+38,820 $ 5+37,830 $ 10+36,830 $ 25+35,500 $ 100+33,500 $ | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 36V | 72V | JCH Series | ||||||
Each | 1+41,750 $ 5+40,680 $ 10+39,610 $ 25+38,180 $ 100+36,040 $ | ITE | DIP | 2:1 | 10W | 2 Output | 3.3V | 1A | -3.3V | 1A | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 18V | JCH Series | ||||||
Each | 1+42,570 $ 5+41,480 $ 10+40,390 $ 25+38,930 $ 100+36,750 $ | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 18V | JCH Series | ||||||
Each | 1+38,070 $ 5+37,090 $ 10+36,120 $ 25+34,820 $ 100+32,860 $ | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 36V | 72V | JCH Series | ||||||
Each | 1+42,570 $ 5+41,480 $ 10+40,390 $ 25+38,930 $ 100+36,750 $ | ITE | DIP | 2:1 | 10W | 2 Output | 3.3V | 1A | -3.3V | 1A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 36V | JCH Series | ||||||
Each | 1+38,070 $ 5+37,090 $ 10+36,120 $ 25+34,820 $ 100+32,860 $ | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 18V | JCH Series | ||||||