JCJ08 Series Isolated Through Hole DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=JCJ08 Se...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(5)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(4)
(2)
Output Voltage - Output 1
(1)
(2)
(3)
Output Current - Output 1
(1)
(2)
(2)
(1)
Output Voltage - Output 2
(1)
(1)
Output Current - Output 2
(1)
(1)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+39,160 $ 25+37,760 $ 100+35,640 $ | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 36V | 75V | JCJ08 Series | ||||||
Each | 10+39,470 $ 25+38,030 $ 100+35,880 $ | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 36V | JCJ08 Series | ||||||
Each | 10+42,970 $ 25+41,410 $ 100+39,080 $ | - | DIP | 2:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.5kV | 48V | - | 20.32mm | - | 10.16mm | 31.75mm | 36V | 75V | JCJ08 Series | ||||||
Each | 10+39,470 $ 25+38,030 $ 100+35,880 $ | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 18V | JCJ08 Series | ||||||
Each | 10+42,970 $ 25+41,410 $ 100+39,080 $ | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 36V | JCJ08 Series | ||||||
Each | 10+39,470 $ 25+38,030 $ 100+35,880 $ | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 36V | JCJ08 Series | ||||||