JCK40 Series Isolated Through Hole DC / DC Converters :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Product Range
=JCK40 Se...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(2)
DC / DC Converter Type
(3)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(2)
(1)
Output Voltage - Output 1
(1)
(1)
(1)
Output Current - Output 1
(1)
(1)
(1)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+116,760 $ 5+113,710 $ 10+110,660 $ 50+106,600 $ | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 10+109,520 $ 25+105,550 $ 100+99,580 $ | - | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | Regulated | 1.6kV | 24V | - | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | ||||||
XP POWER | Each | 1+122,460 $ 5+119,250 $ 10+116,070 $ 50+111,830 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||