JTE06 Series Isolated Through Hole DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=JTE06 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(5)
(1)
Output Voltage - Output 1
(1)
(1)
(2)
(2)
Output Current - Output 1
(3)
(1)
(1)
(1)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+32,600 $ 5+31,750 $ 10+30,920 $ 50+29,810 $ 100+28,110 $ | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | ||||||
XP POWER | Each | 1+32,680 $ 5+31,820 $ 10+30,980 $ 50+29,860 $ 100+28,150 $ | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | |||||
Each | 1+41,630 $ 5+37,030 $ 10+31,530 $ 50+30,990 $ 100+30,460 $ | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 75V | JTE06 Series | ||||||
Each | 1+32,680 $ 5+31,820 $ 10+30,980 $ 50+29,860 $ 100+28,150 $ | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | ||||||
Each | 1+40,370 $ 25+37,370 $ 50+35,030 $ 100+34,030 $ 250+33,030 $ | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | ||||||
Each | 1+40,940 $ 5+36,380 $ 10+30,920 $ 50+30,400 $ 100+29,860 $ | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 75V | JTE06 Series | ||||||