JTF15 Series Isolated Through Hole DC / DC Converters :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=JTF15 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(4)
DC / DC Converter Type
(4)
Input Ratio
(4)
Output Power Max
(4)
No. of Outputs
(3)
(1)
Output Voltage - Output 1
(1)
(2)
(1)
Output Current - Output 1
(1)
(2)
(1)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+84,020 $ 5+74,810 $ 10+63,780 $ 50+62,710 $ | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 9V | 36V | JTF15 Series | ||||||
Each | 1+63,560 $ 5+61,910 $ 10+60,260 $ 25+58,060 $ 100+54,770 $ | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 9V | 36V | JTF15 Series | ||||||
Each | 1+63,560 $ 5+61,910 $ 10+60,260 $ 25+58,060 $ 100+54,770 $ | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 9V | 36V | JTF15 Series | ||||||
Each | 1+64,370 $ 5+62,730 $ 10+61,090 $ 50+58,900 $ 100+55,630 $ | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.16mm | - | 31.75mm | 9V | 36V | JTF15 Series | ||||||