JTK30 Series Isolated Through Hole DC / DC Converters :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
Product Range
=JTK30 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(14)
DC / DC Converter Type
(14)
Input Ratio
(14)
Output Power Max
(14)
No. of Outputs
(9)
(5)
Output Voltage - Output 1
(3)
(2)
(5)
(4)
Output Current - Output 1
(2)
(3)
(2)
(2)
(2)
(3)
Output Voltage - Output 2
(2)
(3)
Output Current - Output 2
(2)
(3)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+72,690 $ 5+70,810 $ 10+68,920 $ 25+66,420 $ 100+62,650 $ | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.4mm | Through Hole | 25.4mm | 9V | 36V | JTK30 Series | ||||||
XP POWER | Each | 1+86,230 $ 5+84,010 $ 10+81,790 $ 50+78,820 $ | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.4mm | - | 25.4mm | 9V | 36V | JTK30 Series | |||||
XP POWER | Each | 1+82,070 $ 5+79,950 $ 10+77,810 $ 50+74,980 $ | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | 10.9mm | - | 25.4mm | 9V | 36V | JTK30 Series | |||||
XP POWER | Each | 1+86,070 $ 5+83,880 $ 10+81,670 $ 50+78,720 $ | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.4mm | - | 25.4mm | 9V | 36V | JTK30 Series | |||||
XP POWER | Each | 1+82,070 $ 5+79,950 $ 10+77,810 $ 50+74,980 $ | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | 10.9mm | - | 25.4mm | 9V | 36V | JTK30 Series | |||||
XP POWER | Each | 1+82,070 $ 5+79,950 $ 10+77,810 $ 50+74,980 $ | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25mm | 10.9mm | - | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+81,720 $ 5+79,600 $ 10+77,480 $ 25+74,650 $ 100+70,410 $ | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25mm | 10.9mm | Through Hole | 25.4mm | 18V | 75V | JTK30 Series | ||||||
Each | 1+81,720 $ 5+79,600 $ 10+77,480 $ 25+74,650 $ 100+70,410 $ | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25mm | 10.9mm | Through Hole | 25.4mm | 18V | 75V | JTK30 Series | ||||||
XP POWER | Each | 1+81,900 $ 5+79,800 $ 10+77,680 $ 50+74,870 $ | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | 10.9mm | - | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+85,340 $ 5+83,130 $ 10+80,920 $ 25+77,970 $ 100+73,530 $ | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.4mm | Through Hole | 25.4mm | 18V | 75V | JTK30 Series | ||||||
Each | 1+81,720 $ 5+79,600 $ 10+77,480 $ 25+74,650 $ 100+70,410 $ | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25mm | 10.9mm | Through Hole | 25.4mm | 18V | 75V | JTK30 Series | ||||||
Each | 1+81,720 $ 5+79,600 $ 10+77,480 $ 25+74,650 $ 100+70,410 $ | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | 10.9mm | Through Hole | 25.4mm | 9V | 36V | JTK30 Series | ||||||
Each | 1+81,720 $ 5+79,600 $ 10+77,480 $ 25+74,650 $ 100+70,410 $ | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25mm | 10.9mm | Through Hole | 25.4mm | 18V | 75V | JTK30 Series | ||||||
Each | 1+85,340 $ 5+83,130 $ 10+80,920 $ 25+77,970 $ 100+73,530 $ | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.4mm | Through Hole | 25.4mm | 18V | 75V | JTK30 Series | ||||||