JTL Series Isolated Through Hole DC / DC Converters :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
Product Range
=JTL Series
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(12)
DC / DC Converter Type
(12)
Input Ratio
(12)
Output Power Max
(8)
(4)
No. of Outputs
(7)
(2)
(3)
Output Voltage - Output 1
(3)
(4)
(3)
(2)
Output Current - Output 1
(1)
(1)
(1)
(1)
(2)
(1)
(2)
(1)
Output Voltage - Output 3
(2)
(1)
Output Voltage - Output 2
(1)
(1)
(1)
(2)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 3 | Output Voltage - Output 2 | Output Current - Output 3 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+126,380 $ 25+121,800 $ 100+114,920 $ | ITE | DIP | 4:1 | 30W | 3 Output | 3.3V | 5A | -15V | 15V | -330mA | 330mA | Regulated | 1.6kV | 48V | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 10+97,960 $ 25+94,400 $ 100+89,080 $ | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 10+126,380 $ 25+121,800 $ 100+114,920 $ | ITE | DIP | 4:1 | 30W | 3 Output | 3.3V | 5A | -12V | 12V | -420mA | 420mA | Regulated | 1.6kV | 48V | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 10+97,960 $ 25+94,400 $ 100+89,080 $ | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | JTL Series | ||||||
Each | 5+150,070 $ 10+146,090 $ 25+140,780 $ 100+132,830 $ | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | Regulated | 1.6kV | 48V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 10+97,960 $ 25+94,400 $ 100+89,080 $ | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 10+101,100 $ 25+97,430 $ 100+91,920 $ | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | - | -5V | - | 3A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 5+150,070 $ 10+146,090 $ 25+140,780 $ 100+132,830 $ | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | JTL Series | ||||||
Each | 10+96,050 $ 25+92,560 $ 100+87,340 $ | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7.5A | - | - | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 5+150,070 $ 10+146,090 $ 25+140,780 $ 100+132,830 $ | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | - | - | Regulated | 1.6kV | 48V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 5+157,130 $ 10+152,960 $ 25+147,410 $ 100+139,090 $ | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.35A | - | -15V | - | 1.35A | Regulated | 1.6kV | 48V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 10+128,900 $ 25+124,230 $ 100+117,210 $ | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | -15V | 15V | 330mA | 330mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | JTL Series | ||||||