MDD01-N Series Isolated Through Hole DC / DC Converters :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Product Range
=MDD01-N ...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Output Power Max
(9)
No. of Outputs
(9)
Output Voltage - Output 1
(3)
(3)
(3)
Output Current - Output 1
(3)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
(3)
Output Current - Output 2
(3)
(3)
(3)
Output Regulation
(9)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AM1352 RoHS | MEAN WELL | Each | 1+8,580 $ 10+8,440 $ 25+8,290 $ 50+8,140 $ | ITE, Industrial & Medical | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | ||||
26AM1357 RoHS | MEAN WELL | Each | 1+8,710 $ 10+8,550 $ 25+8,400 $ 50+8,260 $ | ITE, Industrial & Medical | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | ||||
26AM1353 RoHS | MEAN WELL | Each | 1+8,590 $ 10+8,460 $ 25+8,300 $ 50+8,150 $ | ITE, Industrial & Medical | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | ||||
26AM1358 RoHS | MEAN WELL | Each | 1+8,680 $ 10+8,540 $ 25+8,390 $ 50+8,230 $ | ITE, Industrial & Medical | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | ||||
26AM1351 RoHS | MEAN WELL | Each | 1+8,190 $ | ITE, Industrial & Medical | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | ||||
26AM1354 RoHS | MEAN WELL | Each | 1+8,710 $ 10+8,550 $ 25+8,400 $ 50+8,260 $ | ITE, Industrial & Medical | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | ||||
26AM1356 RoHS | MEAN WELL | Each | 1+9,330 $ 10+9,180 $ 25+9,010 $ 50+8,760 $ | ITE, Industrial & Medical | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | ||||
26AM1359 RoHS | MEAN WELL | Each | 1+8,980 $ 10+8,830 $ 25+8,680 $ 50+8,520 $ | ITE, Industrial & Medical | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | ||||
26AM1355 RoHS | MEAN WELL | Each | 1+8,760 $ 10+8,610 $ 25+8,460 $ 50+8,300 $ | ITE, Industrial & Medical | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | ||||