MDS20 Series Isolated Through Hole DC / DC Converters :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
Product Range
=MDS20 Se...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(12)
DC / DC Converter Type
(12)
Input Ratio
(12)
Output Power Max
(12)
No. of Outputs
(12)
Output Voltage - Output 1
(3)
(3)
(3)
(3)
Output Current - Output 1
(3)
(3)
(3)
(3)
Input Voltage DC Nom
(4)
(4)
(4)
DC / DC Converter Output Type
(12)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+77,480 $ 10+72,690 $ | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | MDS20 Series | |||||
MEAN WELL | Each | 1+61,130 $ 5+59,910 $ 10+58,690 $ 25+57,470 $ 50+56,250 $ Plus de tarifs | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
MEAN WELL | Each | 1+88,090 $ 10+80,960 $ | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
MEAN WELL | Each | 1+59,840 $ | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | MDS20 Series | |||||
MEAN WELL | Each | 1+61,130 $ 5+59,910 $ 10+58,690 $ 25+57,470 $ 50+56,250 $ Plus de tarifs | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | MDS20 Series | |||||
MEAN WELL | Each | 1+59,840 $ | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
MEAN WELL | Each | 1+59,840 $ | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | MDS20 Series | |||||
MEAN WELL | Each | 1+62,050 $ 10+58,870 $ | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | MDS20 Series | |||||
MEAN WELL | Each | 1+76,950 $ 10+72,190 $ | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | MDS20 Series | |||||
MEAN WELL | Each | 1+68,200 $ 10+64,040 $ | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 833mA | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
MEAN WELL | Each | 1+59,840 $ | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | MDS20 Series | |||||
MEAN WELL | Each | 1+59,840 $ | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | MDS20 Series | |||||