MGFS40 Series Isolated Through Hole DC / DC Converters :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
Product Range
=MGFS40 S...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(12)
DC / DC Converter Type
(12)
Input Ratio
(12)
Output Power Max
(1)
(3)
(2)
(2)
(2)
(2)
No. of Outputs
(12)
Output Voltage - Output 1
(3)
(3)
(3)
(3)
Output Current - Output 1
(1)
(1)
(2)
(2)
(1)
(3)
(2)
Isolation Voltage
(12)
Input Voltage DC Nom
(4)
(4)
(4)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2530 RoHS | Each | 1+111,340 $ 5+107,470 $ 10+104,570 $ 25+102,480 $ 50+100,380 $ Plus de tarifs | ITE | DIP | 4:1 | 26.4W | 1 Output | 3.3V | 8A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | |||||
85AK2528 RoHS | Each | 1+108,600 $ 5+104,840 $ 10+102,030 $ 25+99,980 $ 50+97,950 $ Plus de tarifs | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | |||||
85AK2534 RoHS | Each | 1+100,740 $ 5+100,320 $ 10+96,190 $ 25+94,430 $ 50+93,120 $ Plus de tarifs | ITE | DIP | 4:1 | 33W | 1 Output | 3.3V | 10A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series | |||||
85AK2527 RoHS | COSEL | Each | 1+120,340 $ 5+115,040 $ 10+112,910 $ | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | ||||
85AK2529 RoHS | COSEL | Each | 1+120,340 $ 5+115,040 $ 10+112,910 $ | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | ||||
85AK2535 RoHS | COSEL | Each | 1+102,890 $ 5+100,240 $ 10+98,920 $ 25+96,940 $ 50+94,960 $ Plus de tarifs | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | ||||
85AK2536 RoHS | Each | 1+103,150 $ 5+99,610 $ 10+96,960 $ 25+95,010 $ 50+93,080 $ Plus de tarifs | ITE | DIP | 4:1 | 40.8W | 1 Output | 12V | 3.4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | |||||
85AK2531 RoHS | COSEL | Each | 1+74,730 $ 5+73,240 $ 10+71,740 $ 25+70,250 $ 50+68,760 $ Plus de tarifs | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series | ||||
85AK2532 RoHS | Each | 1+87,060 $ | ITE | DIP | 4:1 | 40.8W | 1 Output | 12V | 3.4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series | |||||
85AK2537 RoHS | Each | 1+109,440 $ 5+105,650 $ 10+102,810 $ 25+100,750 $ 50+98,690 $ Plus de tarifs | ITE | DIP | 4:1 | 40.5W | 1 Output | 15V | 2.7A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | |||||
85AK2533 RoHS | Each | 1+111,340 $ 5+107,470 $ 10+104,570 $ 25+102,480 $ 50+100,380 $ Plus de tarifs | ITE | DIP | 4:1 | 40.5W | 1 Output | 15V | 2.7A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series | |||||
85AK2538 RoHS | Each | 1+104,270 $ 5+100,670 $ 10+98,870 $ | ITE | DIP | 4:1 | 33W | 1 Output | 3.3V | 10A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | |||||