MGFW40 Series Isolated Through Hole DC / DC Converters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=MGFW40 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(1)
(1)
(2)
(2)
No. of Outputs
(6)
Output Voltage - Output 1
(3)
(3)
Output Current - Output 1
(1)
(1)
(2)
(2)
Output Voltage - Output 2
(3)
(3)
Output Current - Output 2
(1)
(1)
(2)
(2)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2583 RoHS | Each | 1+107,370 $ 5+103,630 $ 10+100,830 $ 25+98,810 $ 50+96,800 $ Plus de tarifs | ITE | DIP | 4:1 | 40.8W | 2 Output | 12V | 1.7A | -12V | 1.7A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFW40 Series | |||||
85AK2581 RoHS | Each | 1+85,990 $ 5+83,930 $ 10+82,280 $ 25+80,580 $ 50+78,550 $ Plus de tarifs | ITE | DIP | 4:1 | 40.8W | 2 Output | 12V | 1.7A | -12V | 1.7A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW40 Series | |||||
85AK2580 RoHS | Each | 1+106,540 $ 5+102,830 $ 10+100,060 $ 25+98,060 $ 50+96,050 $ Plus de tarifs | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFW40 Series | |||||
85AK2582 RoHS | Each | 1+106,540 $ 5+102,830 $ 10+100,060 $ 25+98,060 $ 50+96,050 $ Plus de tarifs | ITE | DIP | 4:1 | 42W | 2 Output | 15V | 1.4A | -15V | 1.4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW40 Series | |||||
85AK2584 RoHS | Each | 1+117,560 $ 5+112,360 $ 10+110,290 $ 25+108,080 $ 50+105,880 $ Plus de tarifs | ITE | DIP | 4:1 | 42W | 2 Output | 15V | 1.4A | -15V | 1.4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFW40 Series | |||||
85AK2579 RoHS | Each | 1+120,670 $ 5+115,330 $ 10+113,190 $ 25+110,920 $ 50+108,670 $ Plus de tarifs | ITE | DIP | 4:1 | 31.2W | 2 Output | 12V | 1.3A | -12V | 1.3A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFW40 Series | |||||