MGJ2 Series Isolated Through Hole DC / DC Converters :
23 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(23)
Product Range
=MGJ2 Ser...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(22)
(1)
DC / DC Converter Type
(23)
Input Ratio
(22)
Output Power Max
(23)
No. of Outputs
(23)
Output Voltage - Output 1
(10)
(1)
(5)
(7)
Output Current - Output 1
(20)
(3)
Output Voltage - Output 2
(1)
(3)
(8)
(3)
(3)
(5)
Output Current - Output 2
(11)
(9)
(3)
Emballage
(23)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+13,640 $ 5+13,580 $ 10+13,500 $ 25+13,380 $ 50+13,080 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | -2.5V | 80mA | Unregulated | 5.2kV | 15V | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+13,640 $ 5+13,580 $ 10+13,500 $ 25+13,380 $ 50+13,080 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | -2.5V | 80mA | Unregulated | 5.2kV | 5V | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+13,830 $ 5+13,700 $ 10+13,490 $ 25+13,350 $ 50+13,070 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 95mA | -3V | 95mA | Unregulated | 5.2kV | 24V | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 21.6V | 26.4V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+12,100 $ 5+11,960 $ 10+11,750 $ 25+11,610 $ 50+11,330 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -3.5V | 80mA | Unregulated | 5.2kV | 5V | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+12,100 $ 5+11,960 $ 10+11,750 $ 25+11,610 $ 50+11,330 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | -2.5V | 80mA | Unregulated | 5.2kV | 24V | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 21.6V | 26.4V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+13,640 $ 5+13,580 $ 10+13,500 $ 25+13,380 $ 50+13,080 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -3.5V | 80mA | Unregulated | 5.2kV | 12V | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 10.8V | 13.2V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+14,490 $ 5+14,020 $ 10+13,830 $ 25+13,570 $ 50+13,390 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 15V | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+14,490 $ 5+14,020 $ 10+13,830 $ 25+13,570 $ 50+13,390 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 24V | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+14,490 $ 5+14,020 $ 10+13,830 $ 25+13,570 $ 50+13,390 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+14,490 $ 5+14,020 $ 10+13,830 $ 25+13,570 $ 50+13,390 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -8.7V | 40mA | Unregulated | 5.2kV | 15V | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+14,490 $ 5+14,020 $ 10+13,830 $ 25+13,570 $ 50+13,390 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+14,490 $ 5+14,020 $ 10+13,830 $ 25+13,570 $ 50+13,390 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+14,490 $ 5+14,020 $ 10+13,830 $ 25+13,570 $ 50+13,390 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 24V | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | |||||
24AJ1190 RoHS | MURATA POWER SOLUTIONS | Each | 1+13,790 $ 5+13,740 $ 10+13,650 $ 25+13,530 $ 50+13,240 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | -2.5V | 80mA | Unregulated | 5.2kV | 12V | Fixed | 9.8mm | - | 12.5mm | 19.5mm | 10.8V | 13.2V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+14,490 $ 5+14,020 $ 10+13,830 $ 25+13,570 $ 50+13,390 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+12,110 $ 5+12,060 $ 10+11,970 $ 25+11,850 $ 50+11,540 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | -2.5V | 80mA | Unregulated | 5.2kV | 12V | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 10.8V | 13.2V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+14,490 $ 5+14,020 $ 10+13,830 $ 25+13,570 $ 50+13,390 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 15V | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+14,490 $ 5+14,020 $ 10+13,830 $ 25+13,570 $ 50+13,390 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -8.7V | 40mA | Unregulated | 5.2kV | 24V | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 25+11,610 $ 50+11,330 $ 100+10,780 $ 250+10,080 $ | Gate Drive | SIP | 1:1 | 2W | 2 Output | 17V | 80mA | -9V | 80mA | Unregulated | 5.2kV | 24V | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 21.6V | 26.4V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 25+11,850 $ 50+11,540 $ 100+10,970 $ 250+10,280 $ | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -3.5V | 80mA | Unregulated | 5.2kV | 24V | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 21.6V | 26.4V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+13,830 $ 5+13,700 $ 10+13,490 $ 25+13,350 $ 50+13,070 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 95mA | -3V | 95mA | Unregulated | 5.2kV | 12V | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 10.8V | 13.2V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+14,490 $ 5+14,020 $ 10+13,830 $ 25+13,570 $ 50+13,390 $ Plus de tarifs | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -8.7V | 40mA | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | |||||
49AM1292 RoHS | MURATA POWER SOLUTIONS | Each | 1+15,410 $ 5+15,240 $ 10+15,000 $ 25+14,880 $ 50+14,560 $ Plus de tarifs | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 95mA | -3V | 95mA | - | 5.2kV | 15V | Fixed | 9.8mm | - | 12.5mm | 19.5mm | 13.5V | 16.5V | MGJ2 Series | ||||