MPB-N2P Isolated Through Hole DC / DC Converters :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Product Range
=MPB-N2P
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(10)
DC / DC Converter Type
(10)
Output Power Max
(10)
No. of Outputs
(10)
Output Voltage - Output 1
(1)
(2)
(2)
(2)
(2)
(1)
Output Current - Output 1
(1)
(2)
(2)
(2)
(2)
(1)
Output Regulation
(10)
Isolation Voltage
(10)
Input Voltage DC Nom
(4)
(6)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46AM5813 RoHS | MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | 11.5mm | 12V | 18V | MPB-N2P | ||||
46AM5815 RoHS | MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | MPB-N2P | ||||
46AM5812 RoHS | MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | 1W | 1 Output | 9V | 112mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | 11.5mm | 12V | 18V | MPB-N2P | ||||
46AM5817 RoHS | MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | 1W | 1 Output | 9V | 112mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | MPB-N2P | ||||
46AM5816 RoHS | MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | MPB-N2P | ||||
46AM5820 RoHS | MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | MPB-N2P | ||||
46AM5818 RoHS | MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | MPB-N2P | ||||
46AM5819 RoHS | MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | MPB-N2P | ||||
46AM5811 RoHS | MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | 11.5mm | 12V | 18V | MPB-N2P | ||||
46AM5814 RoHS | MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | 11.5mm | 12V | 18V | MPB-N2P | ||||