MPF-NPH3 Isolated Through Hole DC / DC Converters :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Product Range
=MPF-NPH3
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Output Power Max
(7)
No. of Outputs
(7)
Output Voltage - Output 1
(2)
(2)
(2)
(1)
Output Current - Output 1
(1)
(2)
(2)
(2)
Output Regulation
(7)
Isolation Voltage
(7)
Input Voltage DC Nom
(3)
(4)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46AM5858 RoHS | MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | 1W | 1 Output | 9V | 112mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPF-NPH3 | ||||
46AM5860 RoHS | MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPF-NPH3 | ||||
46AM5862 RoHS | MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPF-NPH3 | ||||
46AM5863 RoHS | MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPF-NPH3 | ||||
46AM5861 RoHS | MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | 1W | 1 Output | 9V | 112mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPF-NPH3 | ||||
46AM5857 RoHS | MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPF-NPH3 | ||||
46AM5859 RoHS | MULTICOMP PRO | Each | 1+3,230 $ | ITE & Industrial | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPF-NPH3 | ||||