NCS Series Isolated Through Hole DC / DC Converters :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Product Range
=NCS Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(3)
DC / DC Converter Type
(1)
(2)
Input Ratio
(3)
Output Power Max
(1)
(1)
(1)
No. of Outputs
(3)
Output Voltage - Output 1
(1)
(2)
Output Current - Output 1
(1)
(1)
(1)
Output Regulation
(3)
Isolation Voltage
(1)
(2)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+15,110 $ 5+14,620 $ 10+14,390 $ 25+14,170 $ 50+13,970 $ Plus de tarifs | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 24V | Fixed | 8.2mm | 11.3mm | Through Hole | 21.87mm | 9V | 36V | NCS Series | ||||||
Each | 23+17,090 $ 46+16,860 $ 115+16,620 $ | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | Regulated | 1.5kV | 48V | Fixed | 9.45mm | 11.25mm | Through Hole | 21.95mm | 18V | 75V | NCS Series | ||||||
Each | 15+47,740 $ 30+47,070 $ | ITE | DIP | 4:1 | 12W | 1 Output | 5V | 2.4A | Regulated | 1.5kV | 12V | Fixed | 32mm | 10mm | Through Hole | 20mm | 9V | 36V | NCS Series | ||||||