NCS12 Series Isolated Through Hole DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=NCS12 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(8)
Output Voltage - Output 1
(2)
(2)
(3)
(1)
Output Current - Output 1
(1)
(3)
(2)
(2)
Output Regulation
(8)
Isolation Voltage
(8)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+43,830 $ 5+42,430 $ 10+41,990 $ 25+41,520 $ 50+40,950 $ Plus de tarifs | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | Regulated | 1.5kV | 12V | Fixed | 32mm | 10mm | - | 20mm | 9V | 36V | NCS12 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+53,200 $ 5+52,660 $ 10+51,840 $ 25+51,300 $ 50+50,210 $ Plus de tarifs | ITE | DIP | 4:1 | 12W | 1 Output | 5V | 2.4A | Regulated | 1.5kV | 12V | Fixed | 32mm | 10mm | - | 20mm | 9V | 36V | NCS12 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+65,680 $ 25+60,790 $ 50+56,990 $ 100+55,370 $ 250+53,740 $ | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | Regulated | 1.5kV | 12V | Fixed | 32mm | 10mm | - | 20mm | 9V | 36V | NCS12 Series | |||||
Each | 15+46,930 $ 30+45,990 $ | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.6A | Regulated | 1.5kV | 12V | Fixed | 32mm | 10mm | Through Hole | 20mm | 9V | 36V | NCS12 Series | ||||||
Each | 15+46,930 $ 30+45,990 $ | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.6A | Regulated | 1.5kV | 48V | Fixed | 32mm | 10mm | Through Hole | 20mm | 18V | 75V | NCS12 Series | ||||||
Each | 15+47,740 $ 30+47,070 $ | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | Regulated | 1.5kV | 48V | Fixed | 32mm | 10mm | Through Hole | 20mm | 18V | 75V | NCS12 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+53,200 $ 5+52,660 $ 10+51,840 $ 25+51,300 $ 50+50,210 $ Plus de tarifs | ITE | DIP | 4:1 | 12W | 1 Output | 5V | 2.4A | Regulated | 1.5kV | 48V | Fixed | 32mm | 10mm | - | 20mm | 18V | 75V | NCS12 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+53,200 $ 5+52,660 $ 10+51,840 $ 25+51,300 $ 50+50,210 $ Plus de tarifs | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | Regulated | 1.5kV | 48V | Fixed | 32mm | 10mm | - | 20mm | 18V | 75V | NCS12 Series | |||||