NKE Series Isolated Through Hole DC / DC Converters :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
Product Range
=NKE Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(12)
DC / DC Converter Type
(4)
(9)
Input Ratio
(13)
Output Power Max
(13)
No. of Outputs
(13)
Output Voltage - Output 1
(4)
(4)
(2)
(2)
(1)
Output Current - Output 1
(1)
(2)
(2)
(4)
(4)
Output Regulation
(13)
Isolation Voltage
(13)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+12,720 $ 5+12,300 $ 10+12,110 $ 25+11,940 $ 50+11,770 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | - | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+12,720 $ 5+12,300 $ 10+12,110 $ 25+11,940 $ 50+11,770 $ Plus de tarifs | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 9.8mm | 5.4mm | - | 11.5mm | 4.5V | 5.5V | NKE Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+12,720 $ 5+12,300 $ 10+12,110 $ 25+11,940 $ 50+11,770 $ Plus de tarifs | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 3.3V | Fixed | 9.8mm | 5.4mm | - | 11.5mm | 2.97V | 3.63V | NKE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+12,720 $ 5+12,300 $ 10+12,110 $ 25+11,940 $ 50+11,770 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | - | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+12,720 $ 5+12,300 $ 10+12,110 $ 25+11,940 $ 50+11,770 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 3kV | 12V | Fixed | 6mm | 7.46mm | - | 11.48mm | 10.8V | 13.2V | NKE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+12,720 $ 5+12,300 $ 10+12,110 $ 25+11,940 $ 50+11,770 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | 7.46mm | - | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+12,720 $ 5+12,300 $ 10+12,110 $ 25+11,940 $ 50+11,770 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | - | 11.48mm | 4.5V | 5.5V | NKE Series | ||||||
56AC6282 RoHS | Each | 1+9,090 $ 5+9,010 $ 10+8,870 $ 25+8,770 $ 50+8,590 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | 7.46mm | - | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+9,090 $ 5+9,010 $ 10+8,870 $ 25+8,770 $ 50+8,590 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 12V | Fixed | 6mm | 7.46mm | - | 11.48mm | 10.8V | 13.2V | NKE Series | |||||
Each | 40+12,250 $ 50+12,170 $ 100+12,080 $ 250+11,980 $ | - | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | Through Hole | 11.48mm | 4.5V | 5.5V | NKE Series | ||||||
23M7001 RoHS | MURATA POWER SOLUTIONS | Each | 1+9,190 $ 10+9,090 $ 25+8,960 $ 50+8,870 $ 100+8,690 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | - | 11.48mm | 4.5V | 5.5V | NKE Series | ||||
86T4657 RoHS | MURATA POWER SOLUTIONS | Each | 1+9,090 $ 5+9,010 $ 10+8,870 $ 25+8,770 $ 50+8,590 $ Plus de tarifs | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | 9.8mm | 5.4mm | - | 11.5mm | 2.97V | 3.63V | NKE Series | ||||
22AM3223 RoHS | Each | 1+9,190 $ | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | 9.8mm | 5.4mm | - | 11.5mm | 4.5V | 5.5V | NKE Series | |||||